Isocom ISP814X

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins4
Technical
Fall Time3 µs
Forward Current50 mA
Input Current20 mA
Isolation Voltage5.3 kV
Max Input Current50 mA
Max Operating Temperature100 °C
Min Operating Temperature-30 °C
Number of Channels1
Output Voltage35 V
Rise Time4 µs
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for Isocom ISP814X.

Upverter
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+68.02%

Engineering Resources

View Evaluation kits and Reference designs for Isocom ISP814X.

Related Parts

Descriptions

Descriptions of Isocom ISP814X provided by its distributors.

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
4 PIN AC INPUT, SINGLE OPTOCOUPLER, 226(mg)
OPTO COUPLER SINGLE CHANNEL 4 PIN DIP AC INPUT
OPTOCOUPLER, DIP-4, TR. O/P, AC I/P; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 5.3kV; CTR Min: 20%; Collector Emitter Voltage V(br)ceo: 35V; Product Range: ISP814X, ISP824X, ISP844X, ISP814, ISP824, ISP844; SVHC: No SVHC (15-Jan-2019); Input Current: 20mA; No. of Channels: 1Channels; Operating Temperature Max: 100°C; Operating Temperature Min: -30°C; Operating Temperature Range: -30°C to +100°C; Optocoupler Output Type: Phototransistor; Output Voltage: 35V

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • ISO
  • Isocom Components 2004 LTD
  • KINGB
  • ISOCOM LTD
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins4
Technical
Fall Time3 µs
Forward Current50 mA
Input Current20 mA
Isolation Voltage5.3 kV
Max Input Current50 mA
Max Operating Temperature100 °C
Min Operating Temperature-30 °C
Number of Channels1
Output Voltage35 V
Rise Time4 µs
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for Isocom ISP814X.

Upverter
Datasheet3 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant