IC, CONTROLLER, USB HUB, 64-LQFP; USB Type:USB Peripheral Controller; USB Version:2.0; Data Rate:480Mbps; No. of Ports:5; Supply Voltage Range:3V to 3.6V, 4.5V to 5.5V; Operating Temperature Range:-40°C to +70°C; Digital IC Case Style:QFP; No. of Pins:64; Control Interface:Serial, Parallel; Data Rate Max:480Mbps; No. of I/O's:24; Package / Case:LQFP; Supply Current:288mA; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD