Tripp Lite ISOBAR6ULTRA

Tripp Lite ISOBAR6ULTRA 6-Outlet All Metal Housing Isobar Surge Suppressor
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialAluminium
Case/PackageAluminum
Housing MaterialSteel
MountWall
Weight997.903214 g
Technical
AC Outlets6
Clamping Voltage140 V
Current Rating15 A
Energy3.33 kJ
Frequency5.06 kHz
Max Current Rating12 A
Max Surge Current97 kA
Output Current12 A
Output Voltage120 V
Overload ProtectionCircuit Breaker
Power Rating1.44 kW
Response Time1 ns
Schedule B8536300000
Voltage Rating (AC)120 V
Voltage Rating (DC)120 V
Dimensions
Cable Length1.8288 m
Cord Length1.8288 m
Height76.2 mm
Length323.85 mm
Width184.15 mm

Documents

Download datasheets and manufacturer documentation for Tripp Lite ISOBAR6ULTRA.

Tripp Lite
Datasheet4 pages14 years ago
Master Electronics
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet4 pages19 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages9 years ago
Electro Sonic
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
Herman ProAV
Datasheet4 pages11 years ago
Jameco
Datasheet4 pages14 years ago
Mouser
Datasheet4 pages16 years ago
DigiKey
Datasheet8 pages21 years ago

Inventory History

3 month trend:
+37.81%

Engineering Resources

View Evaluation kits and Reference designs for Tripp Lite ISOBAR6ULTRA.

Descriptions

Descriptions of Tripp Lite ISOBAR6ULTRA provided by its distributors.

Tripp Lite ISOBAR6ULTRA 6-Outlet All Metal Housing Isobar Surge Suppressor
Power Distribution Units 50Hz/60Hz 12A 120VAC Wall Mount Plug-In
Power Strip Surge Protection; 6 Outlets; 6 ft.; 15A 125V
Isobar 6-Outlet Surge Protector, 6 ft. Cord with Right-Angle Plug, 3330 Joules, Diagnostic LEDs, Metal Housing
Tripp Lite
Tripp Lite Isobar Surge Protector Metal 6 Outlet 6ft Cord 33
6 OUTLETS 6 CORD 2350 JOULES Isobar Ultra Surge Suppressor w
Power Outlet Strips RO 545-ISOBAR6ULTRA 6 OUTLET 6' CORD
SURGE SUPRESSOR,6 OUTLET,2350J 6FT CORD,RT. ANGLE PLUG,BEIGE
Surge Protector Strip, 6 Outlet, Gray, Length: 7 in
Surge Suppressor, 6, Extruded Aluminum, 15A, 120V, 140V, 50/60Hz, ISOBAR Series | Tripp Lite ISOBAR6 ULTRA
ISOBAR 6 ULTRA ISOBAR ULTRA 6 Outlet Surge Strip
SURGE SUPPRSSR 6OUT 6'CORD W/LED
Suppressor; No. Of Outlets:6Outlets; Outlet Type:Nema 5-15R; Current Rating:15A; Supply Voltage Vac:120V; Plug Type:Nema 5-15P; Cable Length:1.8M; Peak Surge Current:135Ka; Energy Rating:3330J; Product Range:Isobar Series Rohs Compliant: Na |Eaton Tripp Lite ISOBAR6ULTRA

Manufacturer Aliases

Tripp Lite has several brands around the world that distributors may use as alternate names. Tripp Lite may also be known as the following names:

  • TRIPP LITE (POWER PROTECTION)
  • TRIPP LITE POWER PRO
  • TRP
  • WABER BY TRIPP LITE
  • TRIPP LIT
  • TRIPP LITE BY EATON
  • TRIPPLELITE
  • TRIPPE
  • Tripp Lite Mfg
  • TRIPPL
  • TrippLi
  • TRIPPELITE
  • Eaton Tripp Lite
  • TRIPP LITE CONNECTIVITY
  • TRIPP LITE CABLES AND CONNECTI
  • TRIPP LITE MASTER
  • TRIPP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISOBAR 6 ULTRA
  • ISOBAR-6-ULTRA
  • ISOBAR-6ULTRA
  • ISOBAR6 ULTRA
  • ISOBAR6-ULTRA

Technical Specifications

Physical
Body MaterialAluminium
Case/PackageAluminum
Housing MaterialSteel
MountWall
Weight997.903214 g
Technical
AC Outlets6
Clamping Voltage140 V
Current Rating15 A
Energy3.33 kJ
Frequency5.06 kHz
Max Current Rating12 A
Max Surge Current97 kA
Output Current12 A
Output Voltage120 V
Overload ProtectionCircuit Breaker
Power Rating1.44 kW
Response Time1 ns
Schedule B8536300000
Voltage Rating (AC)120 V
Voltage Rating (DC)120 V
Dimensions
Cable Length1.8288 m
Cord Length1.8288 m
Height76.2 mm
Length323.85 mm
Width184.15 mm

Documents

Download datasheets and manufacturer documentation for Tripp Lite ISOBAR6ULTRA.

Tripp Lite
Datasheet4 pages14 years ago
Master Electronics
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet4 pages19 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages9 years ago
Electro Sonic
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
Herman ProAV
Datasheet4 pages11 years ago
Jameco
Datasheet4 pages14 years ago
Mouser
Datasheet4 pages16 years ago
DigiKey
Datasheet8 pages21 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
REACH SVHCUnknown
RoHSCompliant