Tripp Lite ISOBAR4ULTRA

Surge Suppressor, 4, Metal, 12A, 120VAC, 50/60Hz, ISOBAR Series | Tripp Lite ISOBAR4 ULTRA
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialMetal
Housing MaterialSteel
MountWall
Weight1.088622 kg
Technical
AC Outlets4
Clamping Voltage140 V
Current Rating12 A
Energy3.33 kJ
Frequency5.06 kHz
Max Current Rating12 A
Max Surge Current85 kA
Output Current12 A
Output Voltage120 V
Overload ProtectionCircuit Breaker
Power Rating1.44 kW
Response Time1 ns
Schedule B8536300000
Voltage Rating (AC)120 V
Voltage Rating (DC)120 V
Dimensions
Cable Length1.8288 m
Cord Length1.8288 m
Height76.2 mm
Length292.1 mm
Width184.15 mm

Documents

Download datasheets and manufacturer documentation for Tripp Lite ISOBAR4ULTRA.

Tripp Lite
Datasheet4 pages14 years ago
Master Electronics
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet5 pages13 years ago
Newark
Datasheet4 pages6 years ago
Datasheet4 pages9 years ago
Electro Sonic
Datasheet4 pages8 years ago
Datasheet5 pages9 years ago
Datasheet4 pages10 years ago
Mouser
Datasheet4 pages16 years ago
DigiKey
Datasheet8 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Tripp Lite ISOBAR4ULTRA.

Related Parts

Descriptions

Descriptions of Tripp Lite ISOBAR4ULTRA provided by its distributors.

Surge Suppressor, 4, Metal, 12A, 120VAC, 50/60Hz, ISOBAR Series | Tripp Lite ISOBAR4 ULTRA
ISOBAR-4-ULTRA PREMIUM SURGE SUPPRESSOR - 4 OUTLETS W/6' CORD
Tripp Lite ISOBAR4ULTRA 4-Outlet with LEDs Isobar Surge Suppressor
Circuit Protection Misc Isobar Surge Suppressor
Power Strip Surge Protection; 4 Outlets; 12A 120V
Power Distribution Units Plug-In 50Hz/60Hz 12A 120VAC Wall Mount
Isobar 4-Outlet Surge Protector, 6 ft. Cord with Right-Angle Plug, 3330 Joules, Diagnostic LEDs, Metal Housing
Tripp Lite
Tripp Lite Isobar Surge Protector Metal 4 Outlet 6ft Cord 33
Power Outlet Strips RO 545-ISOBAR4ULTRA 4 OUTLET 6' CORD
SURGE SUPPRSSR 4OUT 6'CORD W/LED
Suppressor; No. Of Outlets:4Outlets; Outlet Type:Nema 5-15R; Current Rating:15A; Supply Voltage Vac:120V; Plug Type:Nema 5-15P; Cable Length:1.8M; Peak Surge Current:135Ka; Energy Rating:3330J; Product Range:Isobar Series Rohs Compliant: Na |Eaton Tripp Lite ISOBAR4ULTRA

Manufacturer Aliases

Tripp Lite has several brands around the world that distributors may use as alternate names. Tripp Lite may also be known as the following names:

  • TRIPP LITE (POWER PROTECTION)
  • TRIPP LITE POWER PRO
  • TRP
  • WABER BY TRIPP LITE
  • TRIPP LIT
  • TRIPP LITE BY EATON
  • TRIPPLELITE
  • TRIPPE
  • Tripp Lite Mfg
  • TRIPPL
  • TrippLi
  • TRIPPELITE
  • Eaton Tripp Lite
  • TRIPP LITE CONNECTIVITY
  • TRIPP LITE CABLES AND CONNECTI
  • TRIPP LITE MASTER
  • TRIPP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISOBAR 4 ULTRA
  • ISOBAR-4 ULTRA
  • ISOBAR-4-ULTRA
  • ISOBAR-4ULTRA
  • ISOBAR4 ULTRA
  • ISOBAR4-ULTRA

Technical Specifications

Physical
Body MaterialMetal
Housing MaterialSteel
MountWall
Weight1.088622 kg
Technical
AC Outlets4
Clamping Voltage140 V
Current Rating12 A
Energy3.33 kJ
Frequency5.06 kHz
Max Current Rating12 A
Max Surge Current85 kA
Output Current12 A
Output Voltage120 V
Overload ProtectionCircuit Breaker
Power Rating1.44 kW
Response Time1 ns
Schedule B8536300000
Voltage Rating (AC)120 V
Voltage Rating (DC)120 V
Dimensions
Cable Length1.8288 m
Cord Length1.8288 m
Height76.2 mm
Length292.1 mm
Width184.15 mm

Documents

Download datasheets and manufacturer documentation for Tripp Lite ISOBAR4ULTRA.

Tripp Lite
Datasheet4 pages14 years ago
Master Electronics
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet5 pages13 years ago
Newark
Datasheet4 pages6 years ago
Datasheet4 pages9 years ago
Electro Sonic
Datasheet4 pages8 years ago
Datasheet5 pages9 years ago
Datasheet4 pages10 years ago
Mouser
Datasheet4 pages16 years ago
DigiKey
Datasheet8 pages21 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
REACH SVHCUnknown
RoHSCompliant