📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Renesas ISL9001AIRNZ-T

LDO, FIXED, 3.3V, 0.3A, -40 TO 85DEG C; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2019)
$ 0.909
EOL

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL9001AIRNZ-T.

IHS

Datasheet12 pages22 years ago
Datasheet12 pages22 years ago

Integrated Device Technology

Renesas

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Dec 10, 2015
Verification

Inventory History

3 month trend:
-15.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Lifecycle StatusEOL (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 months ago)

Related Parts

LDO Regulator, 300 mA, High PSRR Vout: 5.0 V
LDO Regulator, 300 mA, High PSRR Vout: 3.0 V
LDO Regulator, 300 mA, High PSRR Vout: 2.5 V

Descriptions

Descriptions of Renesas ISL9001AIRNZ-T provided by its distributors.

LDO, FIXED, 3.3V, 0.3A, -40 TO 85DEG C; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2019)
Active Positive NO LEAD Not Qualified Linear Voltage Regulator IC 90dB 85C 300mA 3mm
Fixed Positive LDO Regulator, 3.3V, 0.325V Dropout, PMOS, PDSO8
LDO Voltage Regulators W/ANNEAL SINGLELDO LW IQ HI PSRR 1 5V
稳压器, LDO, 固定, 3.3V, 0.3A, -40 至 85度 C;
IC REG LINEAR 3.3V 300MA 8-DFN
LDO with Low ISUPPLY, High PSRR
Ldo, Fixed, 3.3V, 0.3A, -40 To 85Deg C; Output Type:Fixed; Input Voltage Min:2.3V; Input Voltage Max:6.5V; No. Of Outputs:1Outputs; Output Voltage - Nom:3.3V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Renesas ISL9001AIRNZ-T

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited