Intersil ISL3179EIBZ

High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
Data Rate40 Mbps
InterfaceRS-422, RS-485
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current2.6 mA
Operating Supply Voltage3.3 V
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Intersil ISL3179EIBZ.

Factory Futures
Datasheet17 pages21 years ago
Augswan
Datasheet18 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Intersil ISL3179EIBZ.

Related Parts

Descriptions

Descriptions of Intersil ISL3179EIBZ provided by its distributors.

High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers
INTERSIL ISL3179EIBZRS422 / RS485 Transceiver, 3V-3.6V Supply, SOIC-8
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2003 (Type) 85C 40Mbps 540.001716mg 0.000002A
IC TXRX 3.3V RS485 RS422 8SOIC
TRANSCEIVER, RS-485/RS-422, SOIC8

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • Intersil (Renesas Electronics America)
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • INTERSIL/PBF
  • Harris / Intersil
  • Intersil (Renesas Electronics Corporation)
  • Harris Semiconductor(Intersil)
  • INTERSIL/MIL

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
Data Rate40 Mbps
InterfaceRS-422, RS-485
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current2.6 mA
Operating Supply Voltage3.3 V
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Intersil ISL3179EIBZ.

Factory Futures
Datasheet17 pages21 years ago
Augswan
Datasheet18 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant