NKK Switches ISF15ACP4

Switch Push Button N.O. SPST Rectangular OLED 0.1A 12VDC Momentary Contact PC Pins Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Contact Current Rating100 mA
Contact Resistance200 mΩ
Current Rating100 mA
Life (Cycles)1 Mcycles
Max Operating Temperature70 °C
Manufacturer Package IdentifierISF15ACP4
Min Operating Temperature-20 °C
Operating Force2 N
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Height23 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches ISF15ACP4.

RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Future Electronics
Datasheet8 pages9 years ago
Datasheet8 pages9 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches ISF15ACP4.

Descriptions

Descriptions of NKK Switches ISF15ACP4 provided by its distributors.

Switch Push Button N.O. SPST Rectangular OLED 0.1A 12VDC Momentary Contact PC Pins Thru-Hole
Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 12VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Display Switch, Spst-No, Oled, 96X64; Product Range:Smartswitch Is Series; Contact Configuration:Spst-No; Switch Terminals:Through Hole; Contact Current Max:100Ma; Contact Voltage Vdc:12V; Display Type:Oled; Backlighting Colour:- Rohs Compliant: Yes |Nkk Switches ISF15ACP4

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
MountThrough Hole
Technical
Contact Current Rating100 mA
Contact Resistance200 mΩ
Current Rating100 mA
Life (Cycles)1 Mcycles
Max Operating Temperature70 °C
Manufacturer Package IdentifierISF15ACP4
Min Operating Temperature-20 °C
Operating Force2 N
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Height23 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches ISF15ACP4.

RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Future Electronics
Datasheet8 pages9 years ago
Datasheet8 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago