Intersil IS82C55AZ

J Bend Quad Industrial Cmos I/o Expander 85C 10MUA 16.66MM 5.5V
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins44
Weight2.386605 g
Technical
InterfaceParallel
Max Operating Temperature85 °C
Max Output Voltage400 mV
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current10 µA
Number of I/Os24
PackagingBulk
Dimensions
Height3.69 mm
Length16.66 mm
Width16.66 mm

Documents

Download datasheets and manufacturer documentation for Intersil IS82C55AZ.

element14 APAC
Datasheet29 pages19 years ago
Datasheet29 pages19 years ago
SHENGYU ELECTRONICS
Datasheet30 pages19 years ago
iiiC
Datasheet29 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Intersil IS82C55AZ.

Related Parts

Descriptions

Descriptions of Intersil IS82C55AZ provided by its distributors.

J BEND QUAD INDUSTRIAL CMOS I/O Expander 85C 10muA 16.66mm 5.5V
IS82C55 Series 24 I/O Pin 2.5 mA Drive CMOS Programmable Peripheral Interface
24 I/O, PIA-GENERAL PURPOSE, PQCC44, ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44
CMOS Programmable Peripheral Interface 44-Pin PLCC Tube
IC, CMOS PROGRAMMABLE, INTERFACE
French Electronic Distributor since 1988
Parallel I/O Port, 24 I/O, CMOS, PQCC44
PB-FREE PERIPH PRG-I/O 5V 8MHZ 44PLCC IND<AZ

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • Intersil (Renesas Electronics America)
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • INTERSIL/PBF
  • Harris / Intersil
  • Intersil (Renesas Electronics Corporation)
  • Harris Semiconductor(Intersil)
  • INTERSIL/MIL

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins44
Weight2.386605 g
Technical
InterfaceParallel
Max Operating Temperature85 °C
Max Output Voltage400 mV
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current10 µA
Number of I/Os24
PackagingBulk
Dimensions
Height3.69 mm
Length16.66 mm
Width16.66 mm

Documents

Download datasheets and manufacturer documentation for Intersil IS82C55AZ.

element14 APAC
Datasheet29 pages19 years ago
Datasheet29 pages19 years ago
SHENGYU ELECTRONICS
Datasheet30 pages19 years ago
iiiC
Datasheet29 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant