ISSI IS65WV12816BLL-55TA3

SRAM Chip Async Single 3.3V 2M-bit 128K x 16 55ns Automotive 44-Pin TSOP-II
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOP
Number of Pins44
Technical
Access Time55 ns
Address Bus Width17 b
Density2 Mb
InterfaceParallel
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeRAM, SRAM - Asynchronous
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current30 mA
Number of Ports1
Number of Words128000
Operating Supply Voltage3.3 V
Sync/AsyncAsynchronous
Word Size16 b

Documents

Download datasheets and manufacturer documentation for ISSI IS65WV12816BLL-55TA3.

SHENGYU ELECTRONICS
Datasheet2 pages10 years ago
Upverter
Datasheet19 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for ISSI IS65WV12816BLL-55TA3.

Descriptions

Descriptions of ISSI IS65WV12816BLL-55TA3 provided by its distributors.

SRAM Chip Async Single 3.3V 2M-bit 128K x 16 55ns Automotive 44-Pin TSOP-II
IC SRAM 2MBIT PARALLEL 44TSOP II
SRAM 2M (128Kx16) 55ns Async SRAM

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ISS
  • ICSI
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI(Integrated Silicon Solution)
  • ISSI INC
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTI
  • Integrated Circuit Solution Inc
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • ISSI (INTEGRATED SILICON SOLUT
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT
  • ISSI INTEGRATED SILICON SOLUTION INC (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS65WV12816BLL55TA3

Technical Specifications

Physical
Case/PackageTSOP
Number of Pins44
Technical
Access Time55 ns
Address Bus Width17 b
Density2 Mb
InterfaceParallel
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeRAM, SRAM - Asynchronous
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current30 mA
Number of Ports1
Number of Words128000
Operating Supply Voltage3.3 V
Sync/AsyncAsynchronous
Word Size16 b

Documents

Download datasheets and manufacturer documentation for ISSI IS65WV12816BLL-55TA3.

SHENGYU ELECTRONICS
Datasheet2 pages10 years ago
Upverter
Datasheet19 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant