📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

ISSI IS62WV1288BLL-55HLI

SRAM Chip Async Single 3.3V 1M-bit 128K x 8 55ns 32-Pin STSOP-I
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS62WV1288BLL-55HLI.

IHS

Datasheet15 pages16 years ago

Augswan

Jameco

iiiC

Newark

Inventory History

3 month trend:
-48.87%

CAD Models

Download ISSI IS62WV1288BLL-55HLI symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32
CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32
SRAM Chip Async Single 2.5V/3.3V 1M-Bit 128K x 8 10ns 32-Pin STSOP-I

Descriptions

Descriptions of ISSI IS62WV1288BLL-55HLI provided by its distributors.

SRAM Chip Async Single 3.3V 1M-bit 128K x 8 55ns 32-Pin STSOP-I
SRAM Operating temperature: -40...+85 °C Power supply: 2.5...3.6 V Supply current: 17 mA Organisation: 128 k x 8 Bit Package: TSOP-32
SRAM, 1MBIT, 55NS, TSOP-32; SRAM Type:Asynchronous SRAM; Memory Configuration:128K x 16bit; IC Case / Package:TSOP; No. of Pins:32Pins; Supply Voltage Min:2.5V; Supply Voltage Max:3.6V; Supply Voltage Nom:3.3V; Clock Frequency Max:- RoHS Compliant: Yes
IC, SRAM, 1MBIT, 55NS, TSOP-32; Memory S; IC, SRAM, 1MBIT, 55NS, TSOP-32; Memory Size:1Mbit; Memory Configuration:128K x 16; Access Time:55ns; Supply Voltage Range:2.5V to 3.6V; Memory Case Style:TSOP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C
The ISSI IS62WV1288ALL / IS62WV1288BLL are high-speed, 1M bit static RAMs organized as 128K words by 8 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS1 is HIGH (deselected) or when CS2 is LOW(deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE) controls both writing and reading of the memory. The IS62WV1288ALL and IS62WV1288BLL are packaged in the JEDEC standard 32-pin TSOP (TYPEI), st Sop (TYPEI), SOP, and 36-pin mini BGA.

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS62WV1288BLL-55HLI-
  • IS62WV1288BLL-55HLI.
  • IS62WV1288BLL-55HLI..
  • IS62WV1288BLL55HLI