ISSI IS62WV102416ALL-35TLI

SRAM Chip Async Single 1.8V 16M-Bit 1M x 16 35ns 48-Pin TSOP-I
Datasheet

Technical Specifications

Physical
Case/PackageTFSOP
Number of Pins48
Technical
Access Time35 ns
Address Bus Width20 b
Density16 Mb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage2.2 V
Memory Size2 MB
Memory TypeRAM, SRAM - Asynchronous
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current30 mA
Number of Ports1
Operating Supply Voltage1.8 V
Sync/AsyncAsynchronous
Word Size16 b

Documents

Download datasheets and manufacturer documentation for ISSI IS62WV102416ALL-35TLI.

Upverter
Datasheet17 pages9 years ago
SHENGYU ELECTRONICS
Datasheet2 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for ISSI IS62WV102416ALL-35TLI.

Related Parts

Descriptions

Descriptions of ISSI IS62WV102416ALL-35TLI provided by its distributors.

SRAM Chip Async Single 1.8V 16M-Bit 1M x 16 35ns 48-Pin TSOP-I
SRAM - Asynchronous Memory IC 16Mb (1M x 16) Parallel 35 ns 48-TSOP I
IC SRAM 16MBIT PARALLEL 48TSOP I
CoC and 2-years warranty / RFQ for pricing
16Mb, Low Power/Power Saver,async,1Mb X 16,1.65V2.2V,48 Pin Tsop I, Rohs |Integrated Silicon Solution (Issi) IS62WV102416ALL-35TLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ISS
  • ICSI
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI(Integrated Silicon Solution)
  • ISSI INC
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTI
  • Integrated Circuit Solution Inc
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • ISSI (INTEGRATED SILICON SOLUT
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT
  • ISSI INTEGRATED SILICON SOLUTION INC (VA)

Technical Specifications

Physical
Case/PackageTFSOP
Number of Pins48
Technical
Access Time35 ns
Address Bus Width20 b
Density16 Mb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage2.2 V
Memory Size2 MB
Memory TypeRAM, SRAM - Asynchronous
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current30 mA
Number of Ports1
Operating Supply Voltage1.8 V
Sync/AsyncAsynchronous
Word Size16 b

Documents

Download datasheets and manufacturer documentation for ISSI IS62WV102416ALL-35TLI.

Upverter
Datasheet17 pages9 years ago
SHENGYU ELECTRONICS
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant