ISSI IS61VPS51236B-200B3LI

SRAM 18Mb, Pipeline, Sync, 512K x 36, 200MHz, 2.5V I/O, 165 Ball BGA, RoHS
Datasheet

Technical Specifications

Physical
Case/PackageTFBGA
Number of Pins165
Technical
Address Bus Width21 b
Density18 Mb
Frequency200 MHz
InterfaceParallel
Max Operating Temperature85 °C
Memory TypeRAM, SRAM
Min Operating Temperature-40 °C
Number of Ports4
Operating Supply Voltage2.5 V

Documents

Download datasheets and manufacturer documentation for ISSI IS61VPS51236B-200B3LI.

SHENGYU ELECTRONICS
Datasheet33 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for ISSI IS61VPS51236B-200B3LI.

Related Parts

Descriptions

Descriptions of ISSI IS61VPS51236B-200B3LI provided by its distributors.

SRAM 18Mb,Pipeline,Sync,512K x 36,200MHz,2.5V I/O,165 Ball BGA, RoHS
SRAM Chip Sync Quad 2.5V 18M-Bit 512K x 36 3ns 165-Pin TFBGA
512K X36 AND 1024K X18 18MB SYNCHRONOUS PIPELINED SINGLE CYCLE DESELECT STATIC RAM
2.375V~2.625V 18Mbit TFBGA-165(13x15) SRAM ROHS
IC SRAM 18MBIT PARALLEL 165TFBGA

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ISS
  • ICSI
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI(Integrated Silicon Solution)
  • ISSI INC
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTI
  • Integrated Circuit Solution Inc
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • ISSI (INTEGRATED SILICON SOLUT
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT
  • ISSI INTEGRATED SILICON SOLUTION INC (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61VPS51236B200B3LI

Technical Specifications

Physical
Case/PackageTFBGA
Number of Pins165
Technical
Address Bus Width21 b
Density18 Mb
Frequency200 MHz
InterfaceParallel
Max Operating Temperature85 °C
Memory TypeRAM, SRAM
Min Operating Temperature-40 °C
Number of Ports4
Operating Supply Voltage2.5 V

Documents

Download datasheets and manufacturer documentation for ISSI IS61VPS51236B-200B3LI.

SHENGYU ELECTRONICS
Datasheet33 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant