ISSI IS61NLP12836B-200B2LI-TR

SRAM Chip Sync Quad 3.3V 4M-Bit 128K x 36 3.1ns 119-Pin P-BGA T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Number of Pins119
Technical
Access Time3.1 ns
Address Bus Width17 b
Density4 Mb
Frequency200 MHz
InterfaceParallel
Max Frequency200 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Memory Size512 kB
Memory TypeRAM, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Nominal Supply Current210 mA
Number of Ports4
Number of Words128000
Operating Supply Voltage3.3 V
PackagingTape & Reel
Sync/AsyncSynchronous
Word Size36 b

Documents

Download datasheets and manufacturer documentation for ISSI IS61NLP12836B-200B2LI-TR.

SHENGYU ELECTRONICS
Datasheet29 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for ISSI IS61NLP12836B-200B2LI-TR.

Descriptions

Descriptions of ISSI IS61NLP12836B-200B2LI-TR provided by its distributors.

SRAM Chip Sync Quad 3.3V 4M-Bit 128K x 36 3.1ns 119-Pin P-BGA T/R
IC SRAM 4.5MBIT PARALLEL 119PBGA
SRAM 4Mb 128Kx36 200Mhz Sync SRAM 3.3v

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ISS
  • ICSI
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI(Integrated Silicon Solution)
  • ISSI INC
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTI
  • Integrated Circuit Solution Inc
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • ISSI (INTEGRATED SILICON SOLUT
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT
  • ISSI INTEGRATED SILICON SOLUTION INC (VA)

Technical Specifications

Physical
Case/PackageBGA
Number of Pins119
Technical
Access Time3.1 ns
Address Bus Width17 b
Density4 Mb
Frequency200 MHz
InterfaceParallel
Max Frequency200 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Memory Size512 kB
Memory TypeRAM, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Nominal Supply Current210 mA
Number of Ports4
Number of Words128000
Operating Supply Voltage3.3 V
PackagingTape & Reel
Sync/AsyncSynchronous
Word Size36 b

Documents

Download datasheets and manufacturer documentation for ISSI IS61NLP12836B-200B2LI-TR.

SHENGYU ELECTRONICS
Datasheet29 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant