ISSI IS61C3216AL-12KI

Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
IS61C3216AL-12KIContact
>1wk
IS61C3216AL12KIContact
>1wk

Technical Specifications

Physical
Number of Pins44
Technical
Address Bus Width15 b
Density512 kb
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Ports1
Operating Supply Voltage5 V
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for ISSI IS61C3216AL-12KI.

Upverter
Datasheet15 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for ISSI IS61C3216AL-12KI.

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ISS
  • ICSI
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI(Integrated Silicon Solution)
  • ISSI INC
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTI
  • Integrated Circuit Solution Inc
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • ISSI (INTEGRATED SILICON SOLUT
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT
  • ISSI INTEGRATED SILICON SOLUTION INC (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61C3216AL12KI

Technical Specifications

Physical
Number of Pins44
Technical
Address Bus Width15 b
Density512 kb
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Ports1
Operating Supply Voltage5 V
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for ISSI IS61C3216AL-12KI.

Upverter
Datasheet15 pages4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant