ISSI IS42S16400J-5BL

EAR99 Surface Mount Tray 4MX16 ic memory 200MHz 4.8ns 8mm 110mA
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTFBGA
MountSurface Mount
Number of Pins54
Weight99.705273 mg
Technical
Access Time5 ns
Address Bus Width14 b
Data Bus Width16 b
Density64 Mb
Frequency200 MHz
InterfaceParallel
Max Frequency200 MHz
Max Operating Temperature70 °C
Max Supply Current110 mA
Max Supply Voltage3.6 V
Memory Size8 MB
Memory TypeRAM, SDRAM
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current110 mA
Operating Supply Voltage3.3 V
Schedule B8542320015

Documents

Download datasheets and manufacturer documentation for ISSI IS42S16400J-5BL.

SHENGYU ELECTRONICS
Datasheet60 pages9 years ago

Inventory History

3 month trend:
+62.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ISSI IS42S16400J-5BL.

Related Parts

Descriptions

Descriptions of ISSI IS42S16400J-5BL provided by its distributors.

EAR99 Surface Mount Tray 4MX16 ic memory 200MHz 4.8ns 8mm 110mA
DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TFBGA
DDR SDRAM, 4Mx16, 3.3V, 4K, BGA-54,RoHS
ISSI SCT
64M, 3.3V, Sdram, 4Mx16, 200 Mhz, 54 Ball Bga (8Mm X 8Mm) Rohs |Integrated Silicon Solution (Issi) IS42S16400J-5BL
IC DRAM 64MBIT PARALLEL 54TFBGA
DRAM 64M (4Mx16) 200MHz SDR SDRAM, 3.3V

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ISS
  • ICSI
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI(Integrated Silicon Solution)
  • ISSI INC
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTI
  • Integrated Circuit Solution Inc
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • ISSI (INTEGRATED SILICON SOLUT
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT
  • ISSI INTEGRATED SILICON SOLUTION INC (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S16400J5BL

Technical Specifications

Physical
Case/PackageTFBGA
MountSurface Mount
Number of Pins54
Weight99.705273 mg
Technical
Access Time5 ns
Address Bus Width14 b
Data Bus Width16 b
Density64 Mb
Frequency200 MHz
InterfaceParallel
Max Frequency200 MHz
Max Operating Temperature70 °C
Max Supply Current110 mA
Max Supply Voltage3.6 V
Memory Size8 MB
Memory TypeRAM, SDRAM
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current110 mA
Operating Supply Voltage3.3 V
Schedule B8542320015

Documents

Download datasheets and manufacturer documentation for ISSI IS42S16400J-5BL.

SHENGYU ELECTRONICS
Datasheet60 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant