
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | IRMCF343TY | 884 | 16h | |||||||||
| Farnell | 2580775 | 0 | 1 | 12h | ||||||||
| Microchip USA | IRMCF343TY | 164 | 150 | Tray | 9h | |||||||
| Win Source | 801893-IRMCF343TY | 3,200 | 6 | >1wk | ||||||||
| Worldway Electronics | IRMCF343TY | 10,518 | 2 | Tray | 16h |
Download Infineon IRMCF343TY symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Infineon IRMCF343TY provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names: