Everlight IRM-3656T

IR Remote Receiver 56KHz 14m 3-Pin Box

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Operating Supply Current1 mA
Operating Supply Voltage5.5 V
OrientationSide View
Sensing Distance14 m

Engineering Resources

View Evaluation kits and Reference designs for Everlight IRM-3656T.

Descriptions

Descriptions of Everlight IRM-3656T provided by its distributors.

IR Remote Receiver 56KHz 14m 3-Pin Box
new, original packaged
RECEIVER MOD IR REMOTE

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVER
  • EVERLIGH
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT ELECT
  • EVERLIGHT INTERNATIONAL CORP
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION
  • EVERLIGHT ELECTRONICS INC
  • EVRLIGHT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRM3656T

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Operating Supply Current1 mA
Operating Supply Voltage5.5 V
OrientationSide View
Sensing Distance14 m

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant