Infineon IRLMS1503TRPBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 0.1 Ohm; Id 3.2A; MICRO6 (SOT-23); Pd 1.7W; -55DE
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Continuous Drain Current (ID)3.2 A
Current Rating3.2 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance100 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time2 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance210 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.7 W
Min Operating Temperature-55 °C
Nominal Vgs1 V
Number of Channels1
Number of Elements1
On-State Resistance100 mΩ
Package Quantity3000
PackagingTape & Reel
Power Dissipation1.7 W
Rds On Max100 mΩ
Resistance100 mΩ
Reverse Recovery Time36 ns
Rise Time4.4 ns
Schedule B8541290080
TerminationSMD/SMT
Threshold Voltage1 V
Turn-Off Delay Time10 ns
Turn-On Delay Time4.6 ns
Voltage Rating (DC)30 V
Dimensions
Height1.143 mm
Length2.9972 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLMS1503TRPBF.

Farnell
Datasheet8 pages19 years ago
element14 APAC
Datasheet8 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
iiiC
Datasheet8 pages19 years ago
Datasheet8 pages20 years ago

Inventory History

3 month trend:
+0.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRLMS1503TRPBF.

Related Parts

Descriptions

Descriptions of Infineon IRLMS1503TRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.1Ohm;ID 3.2A;Micro6 (SOT-23);PD 1.7W;-55de
30V Single N-Channel HEXFET Power MOSFET in a TSOP-6 (Micro 6) package, TSOP6L, RoHS
Infineon SCT
Trans MOSFET N-CH 30V 3.2A 6-Pin Micro T/R - Product that comes on tape, but is not reeled
Trans MOSFET N-CH Si 30V 3.2A 6-Pin TSOP T/R
MOSFET, N LOGIC MICRO-6; Transistor Polarity:N Channel; Continuous Drain Current Id:3.2A; Source Voltage Vds:30V; On Resistance Rds(on):0.1ohm;
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature | Target Applications: DC Switches; Load Switch
Channel Type:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:3.2A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:1V; Power Dissipation:1.7W; No. of Pins:6Pins RoHS Compliant: Yes
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 3.2 / Drain-Source Voltage (Vds) V = 30 / ON Resistance (Rds(on)) mOhm = 100 / Gate-Source Voltage V = 20 / Fall Time ns = 2 / Rise Time ns = 4.4 / Turn-OFF Delay Time ns = 10 / Turn-ON Delay Time ns = 4.6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TSOP6 / Pins = 6 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 1.7
MOSFET, N LOGIC MICRO-6; Transistor Polarity: N Channel; Continuous Drain Current Id: 3.2A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.1ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1V; Power Dissipation Pd: 1.7W; Transistor Case Style: µSOIC; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Capacitance Ciss Typ: 210pF; Charge Qrr @ Tj = 25°C Typ: 39nC; Current Temperature: 25°C; External Depth: 3mm; External Length / Height: 1.45mm; External Width: 3mm; Full Power Rating Temperature: 25°C; Junction Temperature Tj Max: 150°C; Junction Temperature Tj Min: -55°C; N-channel Gate Charge: 6.4nC; No. of Transistors: 1; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Pulse Current Idm: 18A; Rate of Voltage Change dv / dt: 5V/ns; Reverse Recovery Time trr Typ: 36ns; SMD Marking: 2B; Termination Type: Surface Mount Device; Voltage Vds: 30V; Voltage Vgs th Min: 1V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRLMS1503
  • IRLMS1503TRPBF.
  • SP001550512

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Continuous Drain Current (ID)3.2 A
Current Rating3.2 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance100 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time2 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance210 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.7 W
Min Operating Temperature-55 °C
Nominal Vgs1 V
Number of Channels1
Number of Elements1
On-State Resistance100 mΩ
Package Quantity3000
PackagingTape & Reel
Power Dissipation1.7 W
Rds On Max100 mΩ
Resistance100 mΩ
Reverse Recovery Time36 ns
Rise Time4.4 ns
Schedule B8541290080
TerminationSMD/SMT
Threshold Voltage1 V
Turn-Off Delay Time10 ns
Turn-On Delay Time4.6 ns
Voltage Rating (DC)30 V
Dimensions
Height1.143 mm
Length2.9972 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLMS1503TRPBF.

Farnell
Datasheet8 pages19 years ago
element14 APAC
Datasheet8 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
iiiC
Datasheet8 pages19 years ago
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago