Infineon IRLML9301TRPBF

Transistor: P-MOSFET; unipolar; -30V; -3.6A; 0.064ohm; 1.3W; -55+150 deg.C; SMD; SOT23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-3.6 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance82 mΩ
Drain to Source Voltage (Vdss)-30 V
Element ConfigurationSingle
Fall Time15 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance388 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.3 W
Manufacturer Package IdentifierIRLML9301TRPBF
Min Operating Temperature-55 °C
Nominal Vgs-1.3 V
Number of Channels1
Number of Elements1
On-State Resistance64 mΩ
Package Quantity3000
PackagingTape & Reel
Power Dissipation1.3 W
Rds On Max64 mΩ
Recovery Time21 ns
Resistance64 MΩ
Rise Time19 ns
Schedule B8541290080
Threshold Voltage-2.4 V
Turn-Off Delay Time16 ns
Turn-On Delay Time9.6 ns
Dimensions
Height1.016 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLML9301TRPBF.

element14 APAC
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
iiiC
Datasheet10 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages13 years ago

Inventory History

3 month trend:
-11.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRLML9301TRPBF.

Related Parts

Descriptions

Descriptions of Infineon IRLML9301TRPBF provided by its distributors.

Transistor: P-MOSFET; unipolar; -30V; -3.6A; 0.064ohm; 1.3W; -55+150 deg.C; SMD; SOT23
-30V Single P-Channel HEXFET Power MOSFET in a Micro3 package, SOT23-3, RoHS
Infineon SCT
Trans MOSFET P-CH 30V 3.6A 3-Pin SOT-23 T/R / MOSFET P-CH 30V 3.6A SOT-23-3
MOSFET Operating temperature: -55...150 °C Housing type: SOT-23 Polarity: P Power dissipation: 1.3 W
Single N-Channel 30 V 64 mOhm 4.8 nC HEXFET® Power Mosfet - MICRO-3
Power Field-Effect Transistor, 3.6A I(D), 30V, 0.064ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
P Channel, MOSFET, -30V, -3.6 A, SOT-23; Transistor Polarity:P Channel; Continuous Drain Current Id:-3.6A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):0.064ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-1.3V ;RoHS Compliant: Yes
Benefits: RoHS Compliant; Low RDS(on); Industry-Standard Pinout; Compatible with Existing Surface Mount Techniques; Qualified MSL1; P-Channel MOSFET; SOT-23 Footprint | Target Applications: Battery Protection; DC Switches; Load Switch; Load Switch High Side; Load Switch Low Side

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRLML9301
  • IRLML9301TRPBF.
  • SP001568914

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-3.6 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance82 mΩ
Drain to Source Voltage (Vdss)-30 V
Element ConfigurationSingle
Fall Time15 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance388 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.3 W
Manufacturer Package IdentifierIRLML9301TRPBF
Min Operating Temperature-55 °C
Nominal Vgs-1.3 V
Number of Channels1
Number of Elements1
On-State Resistance64 mΩ
Package Quantity3000
PackagingTape & Reel
Power Dissipation1.3 W
Rds On Max64 mΩ
Recovery Time21 ns
Resistance64 MΩ
Rise Time19 ns
Schedule B8541290080
Threshold Voltage-2.4 V
Turn-Off Delay Time16 ns
Turn-On Delay Time9.6 ns
Dimensions
Height1.016 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLML9301TRPBF.

element14 APAC
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
iiiC
Datasheet10 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago