📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Infineon IRLML2502TRPBF

Transistor: N-MOSFET; unipolar; 12V; 4.3A; 0.05ohm; 1.3W; -55+150 deg.C; SMD; SOT23
$ 0.123
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLML2502TRPBF.

IHS

Datasheet9 pages11 years ago
Datasheet9 pages22 years ago

Newark

element14 APAC

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.69%

CAD Models

Download Infineon IRLML2502TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.105
Stock
10,628,985
211,620
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
20 V
20 V
Continuous Drain Current (ID)
4.2 A
4.2 A
Threshold Voltage
1.2 V
1.2 V
Rds On Max
45 mΩ
-
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
1.25 W
1.25 W
Input Capacitance
740 pF
740 pF

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

Diodes Inc.DMP2066LSN-7
Mosfet, P-Ch, 20V, 4.6A, Sc-59 Rohs Compliant: Yes |Diodes Inc. DMP2066LSN-7
Transistor: P-MOSFET; unipolar; -20V; -4.3A; 0.054ohm; 1.3W; -55+150 deg.C; SMD; SOT23
Transistor: P-MOSFET; unipolar; -20V; -2.3A; 0.065ohm; 1.3W; -55+150 deg.C; SMD; SOT23

Descriptions

Descriptions of Infineon IRLML2502TRPBF provided by its distributors.

Transistor: N-MOSFET; unipolar; 12V; 4.3A; 0.05ohm; 1.3W; -55+150 deg.C; SMD; SOT23
MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 0.035Ohm;ID 4.2A;Micro3;PD 1.25W;VGS +/-12V
Power MOSFET, N Channel, 20 V, 4.2 A, 45 Milliohms, SOT-23, 3 Pins, Surface Mount
20V Single N-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS
Infineon SCT
Trans MOSFET N-CH Si 20V 4.2A 3-Pin SOT-23 T/R / HEXFET Power MOSFET
HEXFET Power MOSFET Small Signal Field-Effect Transistor
Power Field-Effect Transistor, 4.2A I(D), 20V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET, N, MICRO3; Transistor Polarity:N Channel; Continuous Drain Current Id:4.2A; Drain Source Voltage Vds:20V; On Resistance Rds(on):45mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:1.2V; Power Dissipation Pd:1.25W; Transistor Case Style:µSOIC; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:4.2A; Package / Case:Micro3; Power Dissipation Pd:1.25W; Termination Type:SMD; Voltage Vds Typ:20V; Voltage Vgs Max:1.2V; Voltage Vgs Rds on Measurement:4.5V
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, N REEL 3K; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:20V; Current, Id Cont:4.2A; Resistance, Rds On:0.045ohm; Voltage, Vgs Rds on Measurement:4.5V; Voltage, Vgs th Typ:1.2V; Case Style:SOT-23; Termination Type:SMD; Current, Idm Pulse:33A; Current, Idss Max:1.0µA; External Depth:2.5mm; External Length / Height:1.12mm; N-channel Gate Charge:12nC; No. of Pins:3; Power Dissipation:1.25W; Power, Pd:1.25W; Quantity, Reel:3000; SMD Marking:1G; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Temperature, Tj Max:150°C; Temperature, Tj Min:-55°C; Time, Fall:26s; Time, Rise:10ns; Time, trr Typ:16ns; Transistors, No. of:1; Typ Capacitance Ciss:740pF; Typ Charge Qrr @ Tj = 25°C:8.6nC; Voltage, Vds Max:20V; Voltage, Vgs th Max:1.2V; Voltage, Vgs th Min:0.6V; Width, External:3.05mm; Width, Tape:8mm

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • INFINEON TECHNOLOGIES (ASIA
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLML2502TRPBF
  • IRLML 2502
  • IRLML-2502
  • IRLML2502
  • IRLML2502 TRPBF
  • IRLML2502-TRPBF
  • IRLML2502TR/PBF
  • IRLML2502TRPBF.
  • IRLML2502TRPBF..
  • SP001558336