Vishay IRLD120PBF

Single N-Channel 100 V 0.27 Ohms Through Hole Power Mosfet - HVMDIP-4
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins4
Technical
Continuous Drain Current (ID)1.3 A
Current Rating1.3 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance270 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time64 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance490 pF
Max Operating Temperature175 °C
Max Power Dissipation1.3 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
Power Dissipation1.3 W
Rds On Max270 mΩ
Resistance270 mΩ
Rise Time64 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time21 ns
Turn-On Delay Time9.8 ns
Voltage Rating (DC)100 V
Dimensions
Height3.3782 mm
Length6.2738 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRLD120PBF.

Newark
Datasheet9 pages11 years ago
Datasheet8 pages14 years ago
Datasheet9 pages8 years ago
Datasheet9 pages8 years ago
Datasheet6 pages26 years ago
element14 APAC
Datasheet8 pages19 years ago
Verical
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Datasheet3 pages15 years ago
TME
Datasheet9 pages8 years ago
Jameco
Datasheet9 pages15 years ago

Inventory History

3 month trend:
-32.95%

Engineering Resources

View Evaluation kits and Reference designs for Vishay IRLD120PBF.

Related Parts

Descriptions

Descriptions of Vishay IRLD120PBF provided by its distributors.

Single N-Channel 100 V 0.27 Ohms Through Hole Power Mosfet - HVMDIP-4
MOSFET N-CH 100V 1.3A 4-DIP | Siliconix / Vishay IRLD120PBF
Trans MOSFET N-CH 100V 1.3A 4-Pin HVMDIP
POWER MOSFET Power Field-Effect Transistor, 1.3A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N Channel Mosfet, 100V, 1.3A, Hd-1; Transistor Polarity:n Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:1.3A; On Resistance Rds(On):0.27Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:5V Rohs Compliant: No
MOSFET, N, LOGIC, DIL; Transistor Polarity:N Channel; Continuous Drain Current Id:1.3A; Drain Source Voltage Vds:100V; On Resistance Rds(on):270mohm; Rds(on) Test Voltage Vgs:5V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:1.3W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:DIP; No. of Pins:4; Current Id Max:1.3A; Current Temperature:25°C; Device Marking:IRLD120PBF; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Package / Case:DIP; Power Dissipation Pd:1.3W; Power Dissipation Pd:1.3W; Pulse Current Idm:10A; Termination Type:Through Hole; Voltage Vds:100V; Voltage Vds Typ:100V; Voltage Vgs Max:10V; Voltage Vgs Rds on Measurement:5V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRLD120PBF.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins4
Technical
Continuous Drain Current (ID)1.3 A
Current Rating1.3 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance270 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time64 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance490 pF
Max Operating Temperature175 °C
Max Power Dissipation1.3 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
Power Dissipation1.3 W
Rds On Max270 mΩ
Resistance270 mΩ
Rise Time64 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time21 ns
Turn-On Delay Time9.8 ns
Voltage Rating (DC)100 V
Dimensions
Height3.3782 mm
Length6.2738 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRLD120PBF.

Newark
Datasheet9 pages11 years ago
Datasheet8 pages14 years ago
Datasheet9 pages8 years ago
Datasheet9 pages8 years ago
Datasheet6 pages26 years ago
element14 APAC
Datasheet8 pages19 years ago
Verical
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Datasheet3 pages15 years ago
TME
Datasheet9 pages8 years ago
Jameco
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago