International Rectifier IRLD014

Single N-Channel 60 V 0.2 Ohms Through Hole Power Mosfet - HVMDIP-4

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Continuous Drain Current (ID)1.7 A
Current Rating1.7 A
Drain to Source Breakdown Voltage60 V
PackagingBulk
Power Dissipation1.3 W
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for International Rectifier IRLD014.

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for International Rectifier IRLD014.

Descriptions

Descriptions of International Rectifier IRLD014 provided by its distributors.

Single N-Channel 60 V 0.2 Ohms Through Hole Power Mosfet - HVMDIP-4
POWER MOSFET Power Field-Effect Transistor, 1.7A I(D), 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
OEMs, CMs ONLY (NO BROKERS)
vpe: 100/tube/dip4

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INTL RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • SEMCOR
  • INT RECT
  • INTERNATIONA
  • INTLRECT
  • INTERNATIONAL R
  • InternationRectifer
  • INTERNATIONAL MICROCIRCUITS
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECT
  • IRC
  • INTER REC
  • IR
  • International Rect.

Technical Specifications

Technical
Continuous Drain Current (ID)1.7 A
Current Rating1.7 A
Drain to Source Breakdown Voltage60 V
PackagingBulk
Power Dissipation1.3 W
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for International Rectifier IRLD014.

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago