Vishay IRL640SPBF

Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)17 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance180 mΩ
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time52 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance1.8 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation3.1 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation3.1 W
Rds On Max180 mΩ
Resistance180 mΩ
Rise Time83 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time44 ns
Turn-On Delay Time8 ns
Dimensions
Height4.83 mm
Length10.67 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRL640SPBF.

Newark
Datasheet9 pages7 years ago
Datasheet9 pages8 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet10 pages2 years ago
Farnell
Datasheet9 pages19 years ago
Upverter
Datasheet10 pages1 year ago
TME
Datasheet9 pages4 years ago
Future Electronics
Datasheet9 pages7 years ago

Inventory History

3 month trend:
+21.15%

Engineering Resources

View Evaluation kits and Reference designs for Vishay IRL640SPBF.

Related Parts

Descriptions

Descriptions of Vishay IRL640SPBF provided by its distributors.

Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3
N Channel Mosfet, 200V, 17A Smd-220; Channel Type:N Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:17A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:5V; Gate Source Threshold Voltage Max:2V Rohs Compliant: No |Vishay IRL640SPBF.
POWER MOSFET Power Field-Effect Transistor, 17A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRL640SPBF.

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)17 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance180 mΩ
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time52 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance1.8 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation3.1 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation3.1 W
Rds On Max180 mΩ
Resistance180 mΩ
Rise Time83 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time44 ns
Turn-On Delay Time8 ns
Dimensions
Height4.83 mm
Length10.67 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRL640SPBF.

Newark
Datasheet9 pages7 years ago
Datasheet9 pages8 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet10 pages2 years ago
Farnell
Datasheet9 pages19 years ago
Upverter
Datasheet10 pages1 year ago
TME
Datasheet9 pages4 years ago
Future Electronics
Datasheet9 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago