Vishay IRL640

Mosfet N-ch 200V 17A TO-220AB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)17 A
Current Rating17 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance180 mΩ
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time52 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance1.8 nF
Max Operating Temperature150 °C
Max Power Dissipation125 W
Min Operating Temperature-55 °C
Number of Channels1
PackagingBulk
Rds On Max180 mΩ
Rise Time83 ns
Turn-Off Delay Time44 ns
Turn-On Delay Time8 ns
Voltage Rating (DC)200 V
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRL640.

Newark
Datasheet8 pages26 years ago
iiiC
Datasheet9 pages11 years ago
_legacy Avnet
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages26 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay IRL640.

Descriptions

Descriptions of Vishay IRL640 provided by its distributors.

MOSFET N-CH 200V 17A TO-220AB
LOGIC MOSFET N-CHANNEL 200V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)17 A
Current Rating17 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance180 mΩ
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time52 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance1.8 nF
Max Operating Temperature150 °C
Max Power Dissipation125 W
Min Operating Temperature-55 °C
Number of Channels1
PackagingBulk
Rds On Max180 mΩ
Rise Time83 ns
Turn-Off Delay Time44 ns
Turn-On Delay Time8 ns
Voltage Rating (DC)200 V
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRL640.

Newark
Datasheet8 pages26 years ago
iiiC
Datasheet9 pages11 years ago
_legacy Avnet
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago