Infineon IRL6342TRPBF

Single N-Channel 30 V 14.6 mOhm 11 nC HEXFET® Power Mosfet - SOIC-8
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)9.9 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance12 mΩ
Drain to Source Voltage (Vdss)30 V
Fall Time14 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance1.025 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Nominal Vgs1.1 V
Number of Channels1
Number of Elements1
On-State Resistance14.6 mΩ
Package Quantity4000
PackagingTape & Reel
Power Dissipation2.5 W
Rds On Max14.6 mΩ
Resistance14.6 MΩ
Rise Time12 ns
Schedule B8541290080
Threshold Voltage1.1 V
Turn-Off Delay Time33 ns
Turn-On Delay Time6 ns
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRL6342TRPBF.

Newark
Datasheet8 pages13 years ago

Inventory History

3 month trend:
-32.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRL6342TRPBF.

Related Parts

Descriptions

Descriptions of Infineon IRL6342TRPBF provided by its distributors.

Single N-Channel 30 V 14.6 mOhm 11 nC HEXFET® Power Mosfet - SOIC-8
Trans MOSFET N-CH 30V 9.9A 8-Pin SOIC T/R - Tape and Reel
Benefits: RoHS Compliant; Low RDS(on); Industry-Standard Pinout; Logic Level | Target Applications: Battery Protection; Load Switch High Side; Load Switch Low Side
Transistor Polarity:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:9.9A; On Resistance Rds(On):0.012Ohm; Transistor Mounting:Surface Mount; Rds(On) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:1.1V Rohs Compliant: Yes |Infineon IRL6342TRPBF.
MOSFET, N-CH, 30V, 9.9A, 8SOIC; Transistor Polarity:N Channel; Continuous Drain Current Id:9.9A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.012ohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:1.1V; Power Dissipation Pd:2.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRL6342
  • IRL6342TRPBF.
  • SP001572774

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)9.9 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance12 mΩ
Drain to Source Voltage (Vdss)30 V
Fall Time14 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance1.025 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Nominal Vgs1.1 V
Number of Channels1
Number of Elements1
On-State Resistance14.6 mΩ
Package Quantity4000
PackagingTape & Reel
Power Dissipation2.5 W
Rds On Max14.6 mΩ
Resistance14.6 MΩ
Rise Time12 ns
Schedule B8541290080
Threshold Voltage1.1 V
Turn-Off Delay Time33 ns
Turn-On Delay Time6 ns
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRL6342TRPBF.

Newark
Datasheet8 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago