onsemi IRFS540A

Tube Through Hole N-Channel MOSFET (Metal Oxide) Mosfet Transistor 17A Tc 39W Tc 100V -55C~175C TJ
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)17 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance52 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time56 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.71 nF
Max Operating Temperature175 °C
Max Power Dissipation39 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation39 W
Rds On Max52 mΩ
Rise Time18 ns
Turn-Off Delay Time90 ns

Documents

Download datasheets and manufacturer documentation for onsemi IRFS540A.

Mouser
Datasheet7 pages26 years ago

Inventory History

3 month trend:
+74.34%

Engineering Resources

View Evaluation kits and Reference designs for onsemi IRFS540A.

Related Parts

Descriptions

Descriptions of onsemi IRFS540A provided by its distributors.

Tube Through Hole N-Channel MOSFET (Metal Oxide) Mosfet Transistor 17A Tc 39W Tc 100V -55C~175C TJ
MOSFET N-CH 100V 17A TO-220F - Bulk
N-CH/100V/17A/0.052OHM/Substitute of IRFS540

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)17 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance52 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time56 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.71 nF
Max Operating Temperature175 °C
Max Power Dissipation39 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation39 W
Rds On Max52 mΩ
Rise Time18 ns
Turn-Off Delay Time90 ns

Documents

Download datasheets and manufacturer documentation for onsemi IRFS540A.

Mouser
Datasheet7 pages26 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago