Infineon IRFR3607TRPBF

Single N-Channel 75 V 9 mOhm 84 nC HEXFET® Power Mosfet - TO-252-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)80 A
Drain to Source Breakdown Voltage75 V
Drain to Source Resistance7.34 mΩ
Drain to Source Voltage (Vdss)75 V
Fall Time96 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.07 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation140 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
On-State Resistance9 mΩ
Package Quantity2000
PackagingTape & Reel
Power Dissipation140 W
Rds On Max9 mΩ
Resistance9 MΩ
Rise Time110 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time43 ns
Turn-On Delay Time16 ns
Dimensions
Height2.3876 mm
Length6.7056 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFR3607TRPBF.

Newark
Datasheet10 pages14 years ago
element14 APAC
Datasheet10 pages14 years ago
iiiC
Datasheet10 pages14 years ago

Inventory History

3 month trend:
-46.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRFR3607TRPBF.

Related Parts

Descriptions

Descriptions of Infineon IRFR3607TRPBF provided by its distributors.

Single N-Channel 75 V 9 mOhm 84 nC HEXFET® Power Mosfet - TO-252-3
75V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Benefits: RoHS Compliant | Target Applications: AC-DC; Battery Operated Drive
HEXFET POWER MOSFET Power Field-Effect Transistor, 56A I(D), 75V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Channel Type:N Channel; Drain Source Voltage Vds:75V; Continuous Drain Current Id:56A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2V; Power Dissipation:140W; No. Of Pins:3Pins Rohs Compliant: Yes |Infineon IRFR3607TRPBF.
MOSFET, N CH, 75V, 56A, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:56A; Drain Source Voltage Vds:75V; On Resistance Rds(on):7.34mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:140W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-252; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR3607TRPBF.
  • SP001567010

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)80 A
Drain to Source Breakdown Voltage75 V
Drain to Source Resistance7.34 mΩ
Drain to Source Voltage (Vdss)75 V
Fall Time96 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.07 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation140 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
On-State Resistance9 mΩ
Package Quantity2000
PackagingTape & Reel
Power Dissipation140 W
Rds On Max9 mΩ
Resistance9 MΩ
Rise Time110 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time43 ns
Turn-On Delay Time16 ns
Dimensions
Height2.3876 mm
Length6.7056 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFR3607TRPBF.

Newark
Datasheet10 pages14 years ago
element14 APAC
Datasheet10 pages14 years ago
iiiC
Datasheet10 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago