Infineon IRFI3205PBF

MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 0.008Ohm; ID 64A; TO-220 Full-Pak; PD 63W; -55de
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)64 A
Current Rating64 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance8 mΩ
Drain to Source Voltage (Vdss)55 V
Dual Supply Voltage55 V
Element ConfigurationSingle
Fall Time70 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance4 nF
Isolation Voltage2 kV
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation63 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
On-State Resistance8 mΩ
Package Quantity2000
PackagingBulk
Power Dissipation63 W
Rds On Max8 mΩ
Recovery Time170 ns
Resistance8 mΩ
Rise Time100 ns
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage4 V
Turn-Off Delay Time43 ns
Turn-On Delay Time14 ns
Voltage Rating (DC)55 V
Dimensions
Height9.8 mm
Length10.7442 mm
Width4.826 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFI3205PBF.

Newark
Datasheet8 pages14 years ago
Datasheet8 pages26 years ago
Datasheet9 pages7 years ago
element14 APAC
Datasheet9 pages26 years ago
Factory Futures
Datasheet9 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
iiiC
Datasheet9 pages26 years ago
DigiKey
Datasheet8 pages20 years ago

Inventory History

3 month trend:
-32.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRFI3205PBF.

Related Parts

Descriptions

Descriptions of Infineon IRFI3205PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.008Ohm;ID 64A;TO-220 Full-Pak;PD 63W;-55de
Single N-Channel 55 V 0.008 Ohm 170 nC HEXFET® Power Mosfet - TO-220-3FP
55V Single N-Channel HEXFET Power MOSFET in a TO-220 FullPak (Iso) package, FULLPAK220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 64A 3-Pin(3+Tab) TO-220 Full-Pack - Rail/Tube
Power Field-Effect Transistor, 64A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET, N, 55V, 56A, TO-220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:64A; Drain Source Voltage Vds:55V; On Resistance Rds(on):8mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:63W; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:64A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Isolation Voltage:2kV; Junction to Case Thermal Resistance A:2.4°C/W; Package / Case:TO-220FP; Power Dissipation Pd:63W; Power Dissipation Pd:63W; Pulse Current Idm:390A; Termination Type:Through Hole; Voltage Vds:55V; Voltage Vds Typ:55V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFI3205
  • IRFI3205 PBF
  • IRFI3205PBF.
  • SP001570864

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)64 A
Current Rating64 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance8 mΩ
Drain to Source Voltage (Vdss)55 V
Dual Supply Voltage55 V
Element ConfigurationSingle
Fall Time70 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance4 nF
Isolation Voltage2 kV
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation63 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
On-State Resistance8 mΩ
Package Quantity2000
PackagingBulk
Power Dissipation63 W
Rds On Max8 mΩ
Recovery Time170 ns
Resistance8 mΩ
Rise Time100 ns
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage4 V
Turn-Off Delay Time43 ns
Turn-On Delay Time14 ns
Voltage Rating (DC)55 V
Dimensions
Height9.8 mm
Length10.7442 mm
Width4.826 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFI3205PBF.

Newark
Datasheet8 pages14 years ago
Datasheet8 pages26 years ago
Datasheet9 pages7 years ago
element14 APAC
Datasheet9 pages26 years ago
Factory Futures
Datasheet9 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
iiiC
Datasheet9 pages26 years ago
DigiKey
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago