Vishay IRFBE30PBF

Single N-Channel 800 V 3 Ohms Flange Mount Power Mosfet - TO-220AB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)4.1 A
Current48 A
Current Rating4.1 A
Drain to Source Breakdown Voltage800 V
Drain to Source Resistance3 Ω
Drain to Source Voltage (Vdss)800 V
Element ConfigurationSingle
Fall Time30 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.3 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation125 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation125 W
Rds On Max3 Ω
Recovery Time720 ns
Resistance3 Ω
Rise Time33 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time82 ns
Turn-On Delay Time12 ns
Voltage800 V
Voltage Rating (DC)800 V
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRFBE30PBF.

Newark
Datasheet9 pages11 years ago
Datasheet8 pages14 years ago
Datasheet9 pages7 years ago
Datasheet9 pages9 years ago
element14 APAC
Datasheet6 pages26 years ago
Datasheet9 pages8 years ago
Datasheet8 pages13 years ago
Future Electronics
Datasheet7 pages20 years ago
Upverter
Technical Drawing1 page12 years ago
Datasheet9 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Datasheet3 pages15 years ago
TME
Datasheet9 pages8 years ago
iiiC
Datasheet9 pages11 years ago
Factory Futures
Datasheet9 pages13 years ago
Jameco
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-9.77%

Engineering Resources

View Evaluation kits and Reference designs for Vishay IRFBE30PBF.

Related Parts

Descriptions

Descriptions of Vishay IRFBE30PBF provided by its distributors.

Single N-Channel 800 V 3 Ohms Flange Mount Power Mosfet - TO-220AB
IRFBE30PBF N-channel MOSFET Transistor, 4.1 A, 800 V, 3-Pin TO-220AB | Siliconix / Vishay IRFBE30PBF
Trans MOSFET N-CH 800V 4.1A 3-Pin (3+Tab) TO-220AB
Power Field-Effect Transistor, 4.1A I(D), 800V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N Channel Mosfet, 800V, 4.1A To-220; Channel Type:N Channel; Drain Source Voltage Vds:800V; Continuous Drain Current Id:4.1A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: No |Vishay IRFBE30PBF.
MOSFET, N, 800V, 4.1A, TO-220; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:800V; Current, Id Cont:4.1A; Resistance, Rds On:3ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-220AB; Termination Type:Through Hole; Current, Idm Pulse:16A; Lead Spacing:2.54mm; No. of Pins:3; Power Dissipation:125W; Power, Pd:125W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Thermal Resistance, Junction to Case A:2°C/W; Transistors, No. of:1; Voltage, Vds Max:800V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFBE30PBF .
  • IRFBE30PBF.

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)4.1 A
Current48 A
Current Rating4.1 A
Drain to Source Breakdown Voltage800 V
Drain to Source Resistance3 Ω
Drain to Source Voltage (Vdss)800 V
Element ConfigurationSingle
Fall Time30 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.3 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation125 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation125 W
Rds On Max3 Ω
Recovery Time720 ns
Resistance3 Ω
Rise Time33 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time82 ns
Turn-On Delay Time12 ns
Voltage800 V
Voltage Rating (DC)800 V
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRFBE30PBF.

Newark
Datasheet9 pages11 years ago
Datasheet8 pages14 years ago
Datasheet9 pages7 years ago
Datasheet9 pages9 years ago
element14 APAC
Datasheet6 pages26 years ago
Datasheet9 pages8 years ago
Datasheet8 pages13 years ago
Future Electronics
Datasheet7 pages20 years ago
Upverter
Technical Drawing1 page12 years ago
Datasheet9 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Datasheet3 pages15 years ago
TME
Datasheet9 pages8 years ago
iiiC
Datasheet9 pages11 years ago
Factory Futures
Datasheet9 pages13 years ago
Jameco
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago