Vishay IRF840BPBF

Trans MOSFET N-CH 500V 8.7A 3-Pin(3+Tab) TO-220AB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)8.7 A
Drain to Source Breakdown Voltage500 V
Drain to Source Resistance850 mΩ
Drain to Source Voltage (Vdss)500 V
Element ConfigurationSingle
Fall Time11 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance527 pF
Max Operating Temperature150 °C
Max Power Dissipation156 W
Min Operating Temperature-55 °C
Number of Channels1
Rds On Max850 mΩ
Rise Time16 ns
Schedule B8541290080
Threshold Voltage5 V
Turn-Off Delay Time17 ns
Turn-On Delay Time13 ns

Documents

Download datasheets and manufacturer documentation for Vishay IRF840BPBF.

element14 APAC
Datasheet8 pages7 years ago

Inventory History

3 month trend:
-3.20%

Engineering Resources

View Evaluation kits and Reference designs for Vishay IRF840BPBF.

Related Parts

Descriptions

Descriptions of Vishay IRF840BPBF provided by its distributors.

Trans MOSFET N-CH 500V 8.7A 3-Pin(3+Tab) TO-220AB
MOSFET, N-CH, 500V, 8.7A, TO-220AB; Channel Type:N Channel; Drain Source Voltage Vds:500V; Continuous Drain Current Id:8.7A; Transistor Mounting:Through Hole; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:5V RoHS Compliant: Yes
Power Field-Effect Transistor, 8.7A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)8.7 A
Drain to Source Breakdown Voltage500 V
Drain to Source Resistance850 mΩ
Drain to Source Voltage (Vdss)500 V
Element ConfigurationSingle
Fall Time11 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance527 pF
Max Operating Temperature150 °C
Max Power Dissipation156 W
Min Operating Temperature-55 °C
Number of Channels1
Rds On Max850 mΩ
Rise Time16 ns
Schedule B8541290080
Threshold Voltage5 V
Turn-Off Delay Time17 ns
Turn-On Delay Time13 ns

Documents

Download datasheets and manufacturer documentation for Vishay IRF840BPBF.

element14 APAC
Datasheet8 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago