Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
RS (Formerly Allied Electronics) | 70018922 | 0 | 4K | Bulk | 9h | |||||||
Farnell | 2725910 | 0 | 1 | Cut Tape | 2h | |||||||
Win Source | 159977-IRF7488TRPBF | 25,000 | 65 | >1wk | ||||||||
Worldway Electronics | IRF7488TRPBF | 12,352 | 2 | Tape & Reel | 3d | |||||||
ICPartonline | IRF7488TRPBF | 7,506 | >1wk |
Download Infineon IRF7488TRPBF symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | 3D | Download |
Descriptions of Infineon IRF7488TRPBF provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names: