Infineon IRF7425TRPBF-1

-20V Single P-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Production

Price and Stock

Technical Specifications

Technical
Drain to Source Voltage (Vdss)-20 V
Gate to Source Voltage (Vgs)12 V
Max Junction Temperature (Tj)150 °C
On-State Resistance8.2 mΩ
Package Quantity4000
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Infineon IRF7425TRPBF-1.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRF7425TRPBF-1.

Descriptions

Descriptions of Infineon IRF7425TRPBF-1 provided by its distributors.

-20V Single P-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Non-Compliant Tape & Reel Production (Last Updated: 2 years ago) 4000 8.2 mΩ 12 V 150 °C -20 V
Power Field-Effect Transistor, 15A I(D), 20V, 0.0082ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, SOP-8

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7425PBF-1
  • IRF7425TRPBF1
  • SP001577334

Technical Specifications

Technical
Drain to Source Voltage (Vdss)-20 V
Gate to Source Voltage (Vgs)12 V
Max Junction Temperature (Tj)150 °C
On-State Resistance8.2 mΩ
Package Quantity4000
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Infineon IRF7425TRPBF-1.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago