Infineon IRF7425TR

Trans Mosfet P-ch 20V 15A 8-PIN SOIC T/r

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)15 A
Current Rating-15 A
Drain to Source Voltage (Vdss)20 V
Input Capacitance7.98 nF
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Rds On Max8.2 mΩ
Rise Time20 ns
Voltage Rating (DC)-20 V

Documents

Download datasheets and manufacturer documentation for Infineon IRF7425TR.

Datasheet9 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRF7425TR.

Descriptions

Descriptions of Infineon IRF7425TR provided by its distributors.

Trans MOSFET P-CH 20V 15A 8-Pin SOIC T/R
-20V Single P-Channel HEXFET Power MOSFET in a SO-8 package
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
Power Field-Effect Transistor, 15A I(D), 20V, 0.0082ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)15 A
Current Rating-15 A
Drain to Source Voltage (Vdss)20 V
Input Capacitance7.98 nF
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Rds On Max8.2 mΩ
Rise Time20 ns
Voltage Rating (DC)-20 V

Documents

Download datasheets and manufacturer documentation for Infineon IRF7425TR.

Datasheet9 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago