Infineon IRF7425

Mosfet, P-channel, -20V, -15A, 8.2 Mohm, 87 Nc Qg, SO-8<AZ
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)15 A
Current Rating-15 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Voltage (Vdss)20 V
Gate to Source Voltage (Vgs)12 V
Input Capacitance7.98 nF
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
Power Dissipation2.5 W
Rds On Max8.2 mΩ
Rise Time20 ns
Voltage Rating (DC)-20 V

Documents

Download datasheets and manufacturer documentation for Infineon IRF7425.

International Rectifier
Datasheet9 pages22 years ago
iiiC
Datasheet9 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRF7425.

Descriptions

Descriptions of Infineon IRF7425 provided by its distributors.

MOSFET, P-CHANNEL, -20V, -15A, 8.2 MOHM, 87 NC QG, SO-8<AZ
Trans MOSFET P-CH 20V 15A 8-Pin SOIC
-20V Single P-Channel HEXFET Power MOSFET in a SO-8 package
ESD Suppressor Diode Arrays 15KV 6-Pin SLP EP T/R
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-20V; Continuous Drain Current, Id:-15A; On Resistance, Rds(on):8.2mohm; Rds(on) Test Voltage, Vgs:-4.5V RoHS Compliant: No

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 7425

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)15 A
Current Rating-15 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Voltage (Vdss)20 V
Gate to Source Voltage (Vgs)12 V
Input Capacitance7.98 nF
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
Power Dissipation2.5 W
Rds On Max8.2 mΩ
Rise Time20 ns
Voltage Rating (DC)-20 V

Documents

Download datasheets and manufacturer documentation for Infineon IRF7425.

International Rectifier
Datasheet9 pages22 years ago
iiiC
Datasheet9 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago