Infineon IRF630NPBF

Mosfet, Power; N-ch; Vdss 200V; Rds(on) 0.3 Ohm; Id 9.3A; TO-220AB; Pd 82W; Vgs +/-20V
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)9.3 A
Current Rating9.3 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance300 mΩ
Drain to Source Voltage (Vdss)200 V
Dual Supply Voltage200 V
Element ConfigurationSingle
Fall Time15 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance575 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation82 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
On-State Resistance300 mΩ
Package Quantity1000
PackagingBulk
Power Dissipation82 W
Rds On Max300 mΩ
Recovery Time176 ns
Resistance300 mΩ
Rise Time14 ns
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage4 V
Turn-Off Delay Time27 ns
Turn-On Delay Time7.9 ns
Voltage Rating (DC)200 V
Dimensions
Height8.77 mm
Length10.54 mm
Width4.69 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF630NPBF.

Newark
Datasheet11 pages13 years ago
Datasheet11 pages19 years ago
Datasheet12 pages13 years ago
Factory Futures
Datasheet12 pages20 years ago
International Rectifier
Datasheet12 pages19 years ago
iiiC
Datasheet11 pages13 years ago
Datasheet12 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
Jameco
Datasheet13 pages16 years ago
DigiKey
Datasheet11 pages20 years ago

Inventory History

3 month trend:
+44.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRF630NPBF.

Related Parts

Descriptions

Descriptions of Infineon IRF630NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.3Ohm;ID 9.3A;TO-220AB;PD 82W;VGS +/-20V
Transistor: N-MOSFET; unipolar; 200V; 9A; 0.4ohm; 0.57W; -55+150 deg.C; THT; TO220
Trans MOSFET N-CH Si 200V 9.3A Automotive 3-Pin(3+Tab) TO-220AB Tube
Single N-Channel 200 V 0.3 Ohm 35 nC HEXFET® Power Mosfet - TO-220-3
200V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
200V 9.3A 82W 300m´Î@10V5.4A 4V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 36 W
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature | Target Applications: Consumer Full-Bridge; Full-Bridge; Push-Pull
N Channel Mosfet, 200V, 9.3A, To-220Ab; Channel Type:N Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:9.3A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: Yes |Infineon IRF630NPBF.
MOSFET, N, 200V, 9.5A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:9.3A; Drain Source Voltage Vds:200V; On Resistance Rds(on):300mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:82W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:9.3A; Junction to Case Thermal Resistance A:1.83°C/W; Package / Case:TO-220AB; Power Dissipation Pd:82W; Power Dissipation Pd:82W; Pulse Current Idm:37A; Termination Type:Through Hole; Voltage Vds Typ:200V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF630N
  • IRF630NPBF.
  • SP001564792

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)9.3 A
Current Rating9.3 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance300 mΩ
Drain to Source Voltage (Vdss)200 V
Dual Supply Voltage200 V
Element ConfigurationSingle
Fall Time15 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance575 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation82 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
On-State Resistance300 mΩ
Package Quantity1000
PackagingBulk
Power Dissipation82 W
Rds On Max300 mΩ
Recovery Time176 ns
Resistance300 mΩ
Rise Time14 ns
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage4 V
Turn-Off Delay Time27 ns
Turn-On Delay Time7.9 ns
Voltage Rating (DC)200 V
Dimensions
Height8.77 mm
Length10.54 mm
Width4.69 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF630NPBF.

Newark
Datasheet11 pages13 years ago
Datasheet11 pages19 years ago
Datasheet12 pages13 years ago
Factory Futures
Datasheet12 pages20 years ago
International Rectifier
Datasheet12 pages19 years ago
iiiC
Datasheet11 pages13 years ago
Datasheet12 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
Jameco
Datasheet13 pages16 years ago
DigiKey
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead, Lead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago