📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Infineon IRAMS10UP60A-2

Integrated Power Module IC, 3-Phase, Open Emitter, 600V, 10A, 19-Pin SIP-1-2
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRAMS10UP60A-2.

IHS

Datasheet17 pages20 years ago

Newark

RS (Formerly Allied Electronics)

iiiC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Infineon IRAMS10UP60A-2 provided by its distributors.

Integrated Power Module IC, 3-Phase, Open Emitter, 600V, 10A, 19-Pin SIP-1-2
IRAMS10UP60A Series 600 V 10 A Plug and Drive Integrated Power Module
IGBT IPM 600V 10A 1,7V SIP1 RoHSconf
Integrated Power Hybrid IC for Appliance Motor Drive Applications
PLUG N DRIVE INTELLIGENT POWER MODULES
AC Motor Controller, 15A, Hybrid
IC PWR MOD PLUG-N-DRIVE 600V 10A
IRAMS10 - INTELLIGENT POWER MODU
Controller IC; Device Type:Motor; Package/Case:23-Pin Leadforming Option 2; No. of Pins:23; Operating Temperature Range:-40°C to +150°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
DRIVER, POWER MODULE, 10A 600V,10UP60; Driver IC type:Motor Driver; Case style:Pin Leadforming Option 2; Temperature, operating range:-40°C to +150°C; Temp, op. max:150°C; Temp, op. min:-40°C; Base number:10; Current, output max:10A; Frequency:20kHz; IC Generic number:10UP60; Logic function number:60; Pins, No. of:23; Voltage, output max:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • INFIENON
  • IR/INFINEON
  • IFT
  • INFINEON/IR
  • INFINEON/SIEMENS
  • INFN
  • LNFINEON
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • INFINEON TECHNOLOGIES (ASIA
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRAMS10UP60A-2.
  • IRAMS10UP60A2
  • IRFIRAMS10UP60A2
  • SP001540304