Infineon IR7304SPBF

700 V half-bridge gate driver IC with shoot through protection, SOIC 8N, RoHS
NRND

Price and Stock

Technical Specifications

Technical
Ambient Temperature Range High125 °C
Fall Time100 ns
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Max Supply Voltage20 V
Min Supply Voltage10 V
Number of Channels2
Number of Drivers2
Number of Outputs2
Package Quantity3800
Rise Time200 ns
Turn-Off Delay Time220 ns
Turn-On Delay Time220 ns
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Infineon IR7304SPBF.

SHENGYU ELECTRONICS
Datasheet11 pages8 years ago

Inventory History

3 month trend:
-30.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IR7304SPBF.

Descriptions

Descriptions of Infineon IR7304SPBF provided by its distributors.

700 V half-bridge gate driver IC with shoot through protection, SOIC 8N, RoHS
Infineon SCT
Tube Half-Bridge 1996 Non-Inverting gate driver 200ns 100ns -40C~150C TJ 60mA 130mA 0.8V 2.3V
700 V Half Bridge Driver IC with typical 0.078 A source and 0.169 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. | Summary of Features: Drives IGBT/MOSFET power devices; Gate drive supplies up to 20 V per channel; Integrated deadtime protection 100ns; Shoot-through (cross-conduction) protection; Undervoltage lockout for VCC for VBS; 3.3 V, 5 V , 15 V input logic compatible; Output in phase with input; Tolerant to negative transient voltage; Designed for use with bootstrap power supplies; Matched propagation delays

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001548270

Technical Specifications

Technical
Ambient Temperature Range High125 °C
Fall Time100 ns
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Max Supply Voltage20 V
Min Supply Voltage10 V
Number of Channels2
Number of Drivers2
Number of Outputs2
Package Quantity3800
Rise Time200 ns
Turn-Off Delay Time220 ns
Turn-On Delay Time220 ns
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Infineon IR7304SPBF.

SHENGYU ELECTRONICS
Datasheet11 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago