MINI IR THERMOMETER, -20DEGC TO +343DEGC; Temperature Measuring Range: -20°C to +343°C; Accuracy %: 2%; Operating Temperature Min: 0°C; Operating Temperature Max: 50°C; Product Range: -; SVHC: No SVHC (07-Jul-2017); Operating Temperature Range: 0°C to +50°C; Wavelength Max: 0.9nm
Inputs = 1 / Temperature Measuring Range Min. °C = -20 / Accuracy % = 2 / Temperature Measuring Range Max. °C = 332 / Resolution °C = 0.1 / Response Time s = 1 / Temperature Scale = Centigrade or Fahrenheit / Distance to Spot Ratio = 8:1 / Display Type = Backlit LCD / Data Storage = No / Battery Type = 1x 9 V
Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names: