Infineon IR35201MTRPBF

IR35201 Series 3.3V digital multi-phase buck controller Package 56-pin, QFN 7
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Frequency2 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.63 V
Min Operating Temperature-40 °C
Min Supply Voltage2.6 V
Nominal Supply Current48 mA
Package Quantity3000
PackagingTape & Reel
Schedule B8542390000
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Infineon IR35201MTRPBF.

Farnell
Datasheet60 pages8 years ago
SHENGYU ELECTRONICS
Datasheet2 pages8 years ago

Inventory History

3 month trend:
-0.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IR35201MTRPBF.

Descriptions

Descriptions of Infineon IR35201MTRPBF provided by its distributors.

IR35201 Series 3.3V digital multi-phase buck controller Package 56-pin, QFN 7
ROHS3Compliant Lead Free 8542.39.00.01 2007 pmic power management device -40C~85C 2MHz 3.3V
DC-DC Controller IC, Multi-Phase, VR12R1.7/VR12.5R1.5/IMVP8, 56-Pin QFN T/R 3k Pb Free
PWM CONTROLLER, 2MHZ, 3.63V, QFN-56; Input Voltage: -; Output Voltage: -; Output Current: -; Supply Voltage Min: 2.9V; Supply Voltage Max: 3.63V; Controller IC Case Style: QFN; No. of Pins: 56Pins; Frequency: 2MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001529684

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Frequency2 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.63 V
Min Operating Temperature-40 °C
Min Supply Voltage2.6 V
Nominal Supply Current48 mA
Package Quantity3000
PackagingTape & Reel
Schedule B8542390000
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Infineon IR35201MTRPBF.

Farnell
Datasheet60 pages8 years ago
SHENGYU ELECTRONICS
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago