APEM IPR5SAD2

Pushbutton, 2 pole, black, unlit , 5 A/28 VDC, mounting Ø 13.6 mm, IP67, IPR5SAD2
In Stock
Datasheet

Technical Specifications

Physical
Actuator MaterialPolyamide
Contact MaterialGold, Silver
Contact PlatingGold
Housing MaterialThermoplastic
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Current Rating5 A
Contact Resistance100 mΩ
Current Rating200 mA
Electrical Life500 kcycles
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
Number of Poles2
OrientationStraight
Switch FunctionOn-Mom
Switching Current200 mA
Switching Voltage250 V
TerminationSolder
Throw ConfigurationDPST, SPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V
Dimensions
Actuator Length2 mm

Documents

Download datasheets and manufacturer documentation for APEM IPR5SAD2.

Burklin Elektronik
Datasheet6 pages9 years ago
Master Electronics
Datasheet6 pages5 years ago
Factory Futures
Datasheet8 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Agility
Datasheet8 pages16 years ago
Electro Sonic
Datasheet12 pages15 years ago
Datasheet6 pages0 years ago
DigiKey
Datasheet8 pages16 years ago

Inventory History

3 month trend:
+5.23%

Engineering Resources

View Evaluation kits and Reference designs for APEM IPR5SAD2.

Related Parts

Descriptions

Descriptions of APEM IPR5SAD2 provided by its distributors.

Pushbutton, 2 pole, black, unlit , 5 A/28 VDC, mounting Ø 13.6 mm, IP67, IPR5SAD2
Switch Push Button N.O./N.C. DPST Round Plunger 5A 48VAC 48VDC Momentary Contact Solder Lug Panel Mount Automotive
Pb Switch, Spst, 0.5A, 48Vac, Solder; Product Range:Ip Series; Panel Cutout Diameter:13.6Mm; Contact Configuration:Spdt; Switch Operation:Momentary; Pushbutton Actuator Style:Round Curved; Actuator/Cap Colour:Black Rohs Compliant: Yes |Apem IPR5SAD2
Contact Configuration = 1NO + 1NC / Poles = 2 / Actuator Type = Round Button / Switching Function = Momentary Function / Contact Current = 200 mA / Contact Current = 500 mA / Contact Voltage = 48 VAC/DC / Cut Out Size (Diameter) mm = 13.6 / Legend = None / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Material = Thermoplastic / Switch Colour = Black / Protection Rating = IP67 / Series = IP / Standards Met = IEC 60529 / Standards Met = IEC 512

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialPolyamide
Contact MaterialGold, Silver
Contact PlatingGold
Housing MaterialThermoplastic
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Current Rating5 A
Contact Resistance100 mΩ
Current Rating200 mA
Electrical Life500 kcycles
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
Number of Poles2
OrientationStraight
Switch FunctionOn-Mom
Switching Current200 mA
Switching Voltage250 V
TerminationSolder
Throw ConfigurationDPST, SPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V
Dimensions
Actuator Length2 mm

Documents

Download datasheets and manufacturer documentation for APEM IPR5SAD2.

Burklin Elektronik
Datasheet6 pages9 years ago
Master Electronics
Datasheet6 pages5 years ago
Factory Futures
Datasheet8 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Agility
Datasheet8 pages16 years ago
Electro Sonic
Datasheet12 pages15 years ago
Datasheet6 pages0 years ago
DigiKey
Datasheet8 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RatingsDust Tight, IP67, Waterproof
RoHSCompliant