APEM IPR3FAD3L0S

Pushbutton Switch Fd Dble Icon | Apem Components IPR3FAD3L0S
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFront, Panel
Technical
Current Rating200 mA
Electrical Life500 kcycles
Illumination TypeLED
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Switch FunctionOff-Mom
TerminationWire Leads
Throw ConfigurationSPST
Voltage Rating (AC)48 V
Voltage Rating (DC)50 V

Engineering Resources

View Evaluation kits and Reference designs for APEM IPR3FAD3L0S.

Related Parts

Descriptions

Descriptions of APEM IPR3FAD3L0S provided by its distributors.

PUSHBUTTON SWITCH FD DBLE ICON | APEM Components IPR3FAD3L0S
SWITCH PUSH SPST 0.2A 48V
IP67 Sealed Pushbutton Switch

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
MountFront, Panel
Technical
Current Rating200 mA
Electrical Life500 kcycles
Illumination TypeLED
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Switch FunctionOff-Mom
TerminationWire Leads
Throw ConfigurationSPST
Voltage Rating (AC)48 V
Voltage Rating (DC)50 V

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant