Infineon IPP80P03P4L07AKSA1

Trans MOSFET P-CH 30V 80A Automotive 3-Pin(3+Tab) TO-220 Tube
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)80 A
Drain to Source Resistance5.9 mΩ
Drain to Source Voltage (Vdss)-30 V
Fall Time60 ns
Gate to Source Voltage (Vgs)5 V
Input Capacitance5.7 nF
Max Dual Supply Voltage-30 V
Max Operating Temperature175 °C
Max Power Dissipation88 W
Min Operating Temperature-55 °C
On-State Resistance7.2 mΩ
Package Quantity500
Power Dissipation88 W
Rds On Max7.2 mΩ
Rise Time4 ns
Schedule B8541290080
Turn-Off Delay Time15 ns
Turn-On Delay Time8 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPP80P03P4L07AKSA1.

Farnell
Datasheet9 pages15 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPP80P03P4L07AKSA1.

Related Parts

Descriptions

Descriptions of Infineon IPP80P03P4L07AKSA1 provided by its distributors.

Trans MOSFET P-CH 30V 80A Automotive 3-Pin(3+Tab) TO-220 Tube
Power Field-Effect Transistor, 80A I(D), 30V, 0.0072ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, AEC-Q101, P-CH, -30V, TO-220; Transistor Polarity: P Channel; Continuous Drain Current Id: -80A; Drain Source Voltage Vds: -30V; On Resistance Rds(on): 0.0059ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -1.5V; Power Dissipation Pd: 88W; Transistor Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: OptiMOS P2 Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Summary of Features: P-channel - Logic Level - Enhancement mode; AEC qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green package (RoHS compliant); 100% Avalanche tested; Intended for reverse battery protection | Benefits: No charge pump required for high side drive; Simple interface drive circuit; World's lowest RDSon at 30V; Highest current capability; Lowest switching and conduction power losses for highest thermal efficiency; Robust packages with superior quality and reliability; Standard packages TO-252, TO-263, TO-220, TO-262 | Target Applications: High-Side MOSFETs for motor bridges (half-bridges, H-bridges, 3-phase-motors); Bridge configuration could be realized with 30V P-Channels high side device with no need of charge pump

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)80 A
Drain to Source Resistance5.9 mΩ
Drain to Source Voltage (Vdss)-30 V
Fall Time60 ns
Gate to Source Voltage (Vgs)5 V
Input Capacitance5.7 nF
Max Dual Supply Voltage-30 V
Max Operating Temperature175 °C
Max Power Dissipation88 W
Min Operating Temperature-55 °C
On-State Resistance7.2 mΩ
Package Quantity500
Power Dissipation88 W
Rds On Max7.2 mΩ
Rise Time4 ns
Schedule B8541290080
Turn-Off Delay Time15 ns
Turn-On Delay Time8 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPP80P03P4L07AKSA1.

Farnell
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
RoHSCompliant
Compliance Statements