Infineon IPP80N08S2L07AKSA1

75V, N-Ch, 7.1 mΩ max, Automotive MOSFET, TO-220, OptiMOS™, PG-TO220-3, RoHS
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)80 A
Drain to Source Resistance5.1 mΩ
Drain to Source Voltage (Vdss)75 V
Max Dual Supply Voltage75 V
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance7.1 mΩ
Package Quantity500
PackagingRail/Tube
Power Dissipation300 W
Schedule B8541290080

Documents

Download datasheets and manufacturer documentation for Infineon IPP80N08S2L07AKSA1.

TME
Datasheet9 pages10 years ago
Farnell
Datasheet8 pages18 years ago
iiiC
Datasheet8 pages18 years ago

Inventory History

3 month trend:
+36.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPP80N08S2L07AKSA1.

Related Parts

Descriptions

Descriptions of Infineon IPP80N08S2L07AKSA1 provided by its distributors.

75V, N-Ch, 7.1 mΩ max, Automotive MOSFET, TO-220, OptiMOS™, PG-TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 75V 80A Automotive 3-Pin(3+Tab) TO-220AB Tube
Mosfet, Aec-Q101, N-Ch, 75V, To-220; Transistor Polarity:N Channel; Continuous Drain Current Id:80A; Drain Source Voltage Vds:75V; On Resistance Rds(On):0.0051Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.6V; Power Rohs Compliant: Yes |Infineon IPP80N08S2L07AKSA1
Power Field-Effect Transistor, 80A I(D), 75V, 0.0071ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Summary of Features: N-channel Logic Level - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green package (lead free); Ultra low Rds(on); 100% Avalanche tested | Benefits: world's lowest RDS at 75V (on) in planar technology; highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: Valves control; Solenoids control; Lighting; Single-ended motors

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP80N08S2L-07
  • IPP80N08S2L07
  • SP000219050

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)80 A
Drain to Source Resistance5.1 mΩ
Drain to Source Voltage (Vdss)75 V
Max Dual Supply Voltage75 V
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance7.1 mΩ
Package Quantity500
PackagingRail/Tube
Power Dissipation300 W
Schedule B8541290080

Documents

Download datasheets and manufacturer documentation for Infineon IPP80N08S2L07AKSA1.

TME
Datasheet9 pages10 years ago
Farnell
Datasheet8 pages18 years ago
iiiC
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements