Infineon IPP410N30NAKSA1

Single N-Channel 300 V 41 mOhm 87 nC OptiMOS™ Power Mosfet - TO-220-3
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Technical
Continuous Drain Current (ID)44 A
Drain to Source Breakdown Voltage300 V
Drain to Source Resistance36 mΩ
Drain to Source Voltage (Vdss)300 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance5.4 nF
Max Dual Supply Voltage300 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation300 W
Min Operating Temperature-55 °C
Number of Channels1
On-State Resistance41 mΩ
Package Quantity500
Power Dissipation300 W
Rds On Max41 mΩ
Schedule B8541290080
Turn-Off Delay Time43 ns
Turn-On Delay Time16 ns
Dimensions
Height20.7 mm

Documents

Download datasheets and manufacturer documentation for Infineon IPP410N30NAKSA1.

TME
Datasheet12 pages0 years ago

Inventory History

3 month trend:
+20.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPP410N30NAKSA1.

Related Parts

Descriptions

Descriptions of Infineon IPP410N30NAKSA1 provided by its distributors.

Single N-Channel 300 V 41 mOhm 87 nC OptiMOS™ Power Mosfet - TO-220-3
Trans MOSFET N-CH 300V 44A 3-Pin(3+Tab) TO-220 Tube
Mosfet, N-Ch, 300V, 44A, To-220; Channel Type:N Channel; Drain Source Voltage Vds:300V; Continuous Drain Current Id:44A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon IPP410N30NAKSA1
OptiMOS™ 300V MOSFETs, incorporating fast diode technology, are especially optimized for body diode hard commutation, PG-TO220-3, RoHS
Infineon SCT
The new OptiMOS 300V MOSFETs, incorporating fast diode technology, are especially optimized for body diode hard commutation. The devices not only demonstrate impressive on-state resistance (R DS(on)) and figure of merit (FOM), but also provide high system reliability through the lowest reverse recovery charge (Q rr) available on the market. With the new 300V OptiMOS series, Infineon brings a new level of performance in hard switching applications such as telecom, uninterruptible power supplies (UPS), industrial power supplies, DC-AC inverters and motor control. | Summary of Features: Fast diode technology; Industry best R DS(on) with more than 58% lower FOM; Hard commutation ruggedness; Optimized hard switching behavior | Benefits: Highest efficiency and power density; Board space and system cost reduction; High system reliability; Best switching performance; Easy-to-design products | Target Applications: Telecom; Uninterruptible power supplies; Industrial power supplies; DC-AC inverter; Motor control for 48-110V systems

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP410N30N
  • SP001082134

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Technical
Continuous Drain Current (ID)44 A
Drain to Source Breakdown Voltage300 V
Drain to Source Resistance36 mΩ
Drain to Source Voltage (Vdss)300 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance5.4 nF
Max Dual Supply Voltage300 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation300 W
Min Operating Temperature-55 °C
Number of Channels1
On-State Resistance41 mΩ
Package Quantity500
Power Dissipation300 W
Rds On Max41 mΩ
Schedule B8541290080
Turn-Off Delay Time43 ns
Turn-On Delay Time16 ns
Dimensions
Height20.7 mm

Documents

Download datasheets and manufacturer documentation for Infineon IPP410N30NAKSA1.

TME
Datasheet12 pages0 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
RoHSCompliant
Compliance Statements