Infineon IPG20N04S4L07ATMA1

40V, Dual N-Ch, 7.2 mΩ max, Automotive MOSFET, dual SS08 (5x6), OptiMOS™-T2, PG-TDSON-8, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)20 A
Drain to Source Resistance6.5 mΩ
Drain to Source Voltage (Vdss)40 V
Fall Time25 ns
Gate to Source Voltage (Vgs)16 V
Input Capacitance3.98 nF
Max Dual Supply Voltage40 V
Max Operating Temperature175 °C
Max Power Dissipation65 W
Min Operating Temperature-55 °C
On-State Resistance7.2 mΩ
Package Quantity5000
PackagingTape & Reel
Power Dissipation65 W
Rds On Max7.2 mΩ
Rise Time4 ns
Schedule B8541290080
Turn-Off Delay Time50 ns
Turn-On Delay Time9 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPG20N04S4L07ATMA1.

element14 APAC
Datasheet9 pages13 years ago

Inventory History

3 month trend:
-3.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPG20N04S4L07ATMA1.

Related Parts

Descriptions

Descriptions of Infineon IPG20N04S4L07ATMA1 provided by its distributors.

40V, Dual N-Ch, 7.2 mΩ max, Automotive MOSFET, dual SS08 (5x6), OptiMOS™-T2, PG-TDSON-8, RoHS
Infineon SCT
Transistor MOSFET Array Dual N-CH 40V 20A 8-Pin TDSON T/R
MOSFET, AEC-Q101, N-CH, 40V, TDSON; Transistor Polarity: N Channel; Continuous Drain Current Id: 20A; Drain Source Voltage Vds: 40V; On Resistance Rds(on): 0.0065ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.7V; Power Dissipation Pd: 65W; Transistor Case Style: TDSON; No. of Pins: 8Pins; Operating Temperature Max: 175°C; Product Range: OptiMOS-T2 Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Summary of Features: Dual N-channel Logic Level - Enhancement mode; AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green Product (RoHS compliant); 100% Avalanche tested | Benefits: Dual Super S08 can replace multiple DPAKs for significant PCB area savings and system level cost reduction.; Bond wire is 200um for up to 20A current; Larger source lead frame connection for wire bonding; Package: PG-TDSON-8-4; Same thermal and electrical performance as a DPAK with the same die size.; Exposed pad provides excellent thermal transfer (varies by die size); Two N-Channel MOSFETs in one package with 2 isolated lead frames | Target Applications: Small loads control switching; Body applications

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPG20N04S4L-07
  • IPG20N04S4L07
  • SP000705484

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)20 A
Drain to Source Resistance6.5 mΩ
Drain to Source Voltage (Vdss)40 V
Fall Time25 ns
Gate to Source Voltage (Vgs)16 V
Input Capacitance3.98 nF
Max Dual Supply Voltage40 V
Max Operating Temperature175 °C
Max Power Dissipation65 W
Min Operating Temperature-55 °C
On-State Resistance7.2 mΩ
Package Quantity5000
PackagingTape & Reel
Power Dissipation65 W
Rds On Max7.2 mΩ
Rise Time4 ns
Schedule B8541290080
Turn-Off Delay Time50 ns
Turn-On Delay Time9 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPG20N04S4L07ATMA1.

element14 APAC
Datasheet9 pages13 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
RoHSCompliant
Compliance Statements