Infineon IPD60R950C6ATMA1

Single N-Channel 600 V 950 mOhm 13 nC CoolMOS™ Power Mosfet - TO-252-3
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252-3
MountSurface Mount
Number of Pins3
Weight3.949996 g
Technical
Continuous Drain Current (ID)4.4 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance950 mΩ
Drain to Source Voltage (Vdss)600 V
Element ConfigurationSingle
Fall Time13 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance280 pF
Max Dual Supply Voltage600 V
Max Operating Temperature150 °C
Max Power Dissipation37 W
Min Operating Temperature-55 °C
Number of Channels1
On-State Resistance950 mΩ
Package Quantity2500
PackagingTape & Reel
Power Dissipation37 W
Rds On Max950 mΩ
Rise Time8 ns
Schedule B8541290080
Turn-Off Delay Time60 ns
Turn-On Delay Time10 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPD60R950C6ATMA1.

Infineon
Datasheet18 pages9 years ago
Infineon SCT
Datasheet18 pages6 years ago
Newark
Datasheet17 pages9 years ago
element14 APAC
Datasheet18 pages13 years ago
_legacy Avnet
Datasheet18 pages13 years ago

Inventory History

3 month trend:
-75.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPD60R950C6ATMA1.

Related Parts

Descriptions

Descriptions of Infineon IPD60R950C6ATMA1 provided by its distributors.

Single N-Channel 600 V 950 mOhm 13 nC CoolMOS™ Power Mosfet - TO-252-3
INFINEON IPD60R950C6 Power MOSFET, N Channel, 4.4 A, 600 V, 0.86 ohm, 10 V, 3 V
Trans MOSFET N-CH 600V 4.4A 3-Pin(2+Tab) DPAK T/R / Metal Oxide Semiconductor Field Effect Transistor | MOSFET N-CH 600V 4.4A TO252
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO252-3, RoHS
Infineon SCT
Channel Type:N Channel; Drain Source Voltage Vds:650V; Continuous Drain Current Id:5.7A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:3V; Power Dissipation:48W; No. of Pins:3Pins RoHS Compliant: Yes
MOSFET,N CH,600V,8.1A,TO252; Transistor Polarity:N Channel; Continuous Drain Current Id:4.4A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.86ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:37W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-252; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:4.4A; Power Dissipation Pd:37W; Voltage Vgs Max:30V
CoolMOS C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler. | Summary of Features: Easy control of switching behavior; Extremely low losses due to very low Figure of Merit (R DS(on)* Q g and E oss); Very high commutation ruggedness; Easy to use; Better light load efficiency compared to C3; Outstanding reliability with proven CoolMOS quality combined with high body diode ruggedness; Better price performance in comparison to previous CoolMOS generations; More efficient, more compact, lighter and cooler | Benefits: Improved power density; Improved reliability; General purpose part can be used in both soft and hard switching topologies; Better light load effciency; Improved effciency in hard switching applications; Improved ease-of-use; Reduces possible ringing due to pcb layout and package parasitic effects | Target Applications: Consumer; Adapter; eMobility; PFC stages for server & telecom; SMPS; PC power; Solar; Lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD60R950C6
  • IPD60R950C6ATMA1.
  • IPD60R950C6BTMA1
  • SP000629368
  • SP001117730

Technical Specifications

Physical
Case/PackageTO-252-3
MountSurface Mount
Number of Pins3
Weight3.949996 g
Technical
Continuous Drain Current (ID)4.4 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance950 mΩ
Drain to Source Voltage (Vdss)600 V
Element ConfigurationSingle
Fall Time13 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance280 pF
Max Dual Supply Voltage600 V
Max Operating Temperature150 °C
Max Power Dissipation37 W
Min Operating Temperature-55 °C
Number of Channels1
On-State Resistance950 mΩ
Package Quantity2500
PackagingTape & Reel
Power Dissipation37 W
Rds On Max950 mΩ
Rise Time8 ns
Schedule B8541290080
Turn-Off Delay Time60 ns
Turn-On Delay Time10 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPD60R950C6ATMA1.

Infineon
Datasheet18 pages9 years ago
Infineon SCT
Datasheet18 pages6 years ago
Newark
Datasheet17 pages9 years ago
element14 APAC
Datasheet18 pages13 years ago
_legacy Avnet
Datasheet18 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements