Infineon IPD50N06S2L13ATMA2

Mosfet, N-Ch, 55V, 175Deg C, 136W Rohs Compliant: Yes |Infineon IPD50N06S2L13ATMA2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252-3
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)50 A
Drain to Source Voltage (Vdss)55 V
Input Capacitance1.8 nF
Max Dual Supply Voltage55 V
Max Operating Temperature175 °C
Max Power Dissipation136 W
Min Operating Temperature-55 °C
On-State Resistance12.7 mΩ
Package Quantity2500
PackagingTape & Reel
Power Dissipation136 W
Rds On Max12.7 mΩ

Documents

Download datasheets and manufacturer documentation for Infineon IPD50N06S2L13ATMA2.

Infineon
Datasheet8 pages17 years ago
iiiC
Datasheet8 pages17 years ago

Inventory History

3 month trend:
+49.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPD50N06S2L13ATMA2.

Related Parts

Descriptions

Descriptions of Infineon IPD50N06S2L13ATMA2 provided by its distributors.

Mosfet, N-Ch, 55V, 175Deg C, 136W Rohs Compliant: Yes |Infineon IPD50N06S2L13ATMA2
55V, N-Ch, 12.7 mΩ max, Automotive MOSFET, DPAK, OptiMOS™, PG-TO252-3, RoHS
Infineon SCT
Summary of Features: N-channel Logic Level - Enhancement mode Automotive AEC Q101 qualified MSL1 up to 260C peak reflow 175C operating temperature Green package (lead free) Ultra low Rds(on) 100% Avalanche tested | Benefits: world's lowest RDS at 55V (on) in planar technology; highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: Valves control; Solenoids control; Lighting; Single-ended motors

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD50N06S2L-13
  • IPD50N06S2L13
  • IPD50N06S2L13ATMA1
  • SP000252172
  • SP001063626

Technical Specifications

Physical
Case/PackageTO-252-3
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)50 A
Drain to Source Voltage (Vdss)55 V
Input Capacitance1.8 nF
Max Dual Supply Voltage55 V
Max Operating Temperature175 °C
Max Power Dissipation136 W
Min Operating Temperature-55 °C
On-State Resistance12.7 mΩ
Package Quantity2500
PackagingTape & Reel
Power Dissipation136 W
Rds On Max12.7 mΩ

Documents

Download datasheets and manufacturer documentation for Infineon IPD50N06S2L13ATMA2.

Infineon
Datasheet8 pages17 years ago
iiiC
Datasheet8 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements