Infineon IPD30N08S2L21ATMA1

Single N-Channel 75 V 20.5 mOhm 56 nC OptiMOS™ Power Mosfet - TO-252-3-11
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252-3
Number of Pins3
Technical
Continuous Drain Current (ID)30 A
Drain to Source Breakdown Voltage75 V
Drain to Source Resistance26 mΩ
Drain to Source Voltage (Vdss)75 V
Element ConfigurationSingle
Fall Time11 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.65 nF
Max Dual Supply Voltage75 V
Max Operating Temperature175 °C
Max Power Dissipation136 W
Min Operating Temperature-55 °C
On-State Resistance20.5 mΩ
Package Quantity2500
PackagingTape & Reel
Power Dissipation136 W
Rds On Max20.5 mΩ
Rise Time30 ns
Schedule B8541290080
Turn-Off Delay Time44 ns
Turn-On Delay Time9 ns
Dimensions
Height2.41 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Infineon IPD30N08S2L21ATMA1.

Newark
Datasheet8 pages17 years ago
element14 APAC
Datasheet8 pages17 years ago
iiiC
Datasheet8 pages17 years ago

Inventory History

3 month trend:
+111%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPD30N08S2L21ATMA1.

Related Parts

Descriptions

Descriptions of Infineon IPD30N08S2L21ATMA1 provided by its distributors.

Single N-Channel 75 V 20.5 mOhm 56 nC OptiMOS™ Power Mosfet - TO-252-3-11
75V, N-Ch, 20.5 mΩ max, Automotive MOSFET, DPAK, OptiMOS™, PG-TO252-3, RoHS
Infineon SCT
Trans MOSFET N-CH 75V 30A Automotive 3-Pin(2+Tab) DPAK T/R
Summary of Features: N-channel Logic Level - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green package (lead free); Ultra low Rds(on); 100% Avalanche tested | Benefits: world's lowest RDS at 75V (on) in planar technology; highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: Valves control; Solenoids control; Lighting; Single-ended motors

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD30N08S2L-21
  • IPD30N08S2L21
  • SP000252170

Technical Specifications

Physical
Case/PackageTO-252-3
Number of Pins3
Technical
Continuous Drain Current (ID)30 A
Drain to Source Breakdown Voltage75 V
Drain to Source Resistance26 mΩ
Drain to Source Voltage (Vdss)75 V
Element ConfigurationSingle
Fall Time11 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.65 nF
Max Dual Supply Voltage75 V
Max Operating Temperature175 °C
Max Power Dissipation136 W
Min Operating Temperature-55 °C
On-State Resistance20.5 mΩ
Package Quantity2500
PackagingTape & Reel
Power Dissipation136 W
Rds On Max20.5 mΩ
Rise Time30 ns
Schedule B8541290080
Turn-Off Delay Time44 ns
Turn-On Delay Time9 ns
Dimensions
Height2.41 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Infineon IPD30N08S2L21ATMA1.

Newark
Datasheet8 pages17 years ago
element14 APAC
Datasheet8 pages17 years ago
iiiC
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements