Infineon IPD30N06S2L23ATMA3

Mosfet Transistor, N Channel, 30 A, 55 V, 0.0159 Ohm, 10 V, 1.6 V
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252-3
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)30 A
Drain to Source Resistance15.9 mΩ
Drain to Source Voltage (Vdss)55 V
Input Capacitance1.091 nF
Max Dual Supply Voltage55 V
Max Operating Temperature175 °C
Max Power Dissipation100 W
Min Operating Temperature-55 °C
On-State Resistance23 mΩ
Package Quantity2500
PackagingTape & Reel
Power Dissipation100 W
Rds On Max23 mΩ
Schedule B8541290080

Documents

Download datasheets and manufacturer documentation for Infineon IPD30N06S2L23ATMA3.

Farnell
Datasheet8 pages17 years ago
iiiC
Datasheet8 pages17 years ago

Inventory History

3 month trend:
+89.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPD30N06S2L23ATMA3.

Related Parts

Descriptions

Descriptions of Infineon IPD30N06S2L23ATMA3 provided by its distributors.

Mosfet Transistor, N Channel, 30 A, 55 V, 0.0159 Ohm, 10 V, 1.6 V
N-Channel 55 V 23 mOhm 42 nC SMT OptiMOS® Power-Transistor - PG-TO252-3-11
Trans MOSFET N-CH 55V 30A Automotive 3-Pin(2+Tab) DPAK T/R / OptiMOS Power-Transistor
55V, N-Ch, 23 mΩ max, Automotive MOSFET, DPAK, OptiMOS™, PG-TO252-3, RoHS
Infineon SCT
OPTIMOS POWER-TRANSISTOR Power Field-Effect Transistor, 30A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N CH, 55V, 30A, TO-252-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 30A; Drain Source Voltage Vds: 55V; On Resistance Rds(on): 0.0159ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.6V; P
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green package (lead free); Ultra low Rds(on); 100% Avalanche tested | Benefits: world's lowest RDS at 55V (on) in planar technology; highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: Valves control; Solenoids control; Lighting; Single-ended motors

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD30N06S2L-23
  • IPD30N06S2L-23ATMA3
  • IPD30N06S2L23
  • IPD30N06S2L23ATMA1
  • SP000252168
  • SP001061286

Technical Specifications

Physical
Case/PackageTO-252-3
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)30 A
Drain to Source Resistance15.9 mΩ
Drain to Source Voltage (Vdss)55 V
Input Capacitance1.091 nF
Max Dual Supply Voltage55 V
Max Operating Temperature175 °C
Max Power Dissipation100 W
Min Operating Temperature-55 °C
On-State Resistance23 mΩ
Package Quantity2500
PackagingTape & Reel
Power Dissipation100 W
Rds On Max23 mΩ
Schedule B8541290080

Documents

Download datasheets and manufacturer documentation for Infineon IPD30N06S2L23ATMA3.

Farnell
Datasheet8 pages17 years ago
iiiC
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements