Infineon IPD30N06S2L13ATMA4

Mosfet Transistor, N Channel, 30 A, 55 V, 0.0106 Ohm, 10 V, 1.6 V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252-3
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)30 A
Drain to Source Resistance10.6 mΩ
Drain to Source Voltage (Vdss)55 V
Input Capacitance1.8 nF
Max Dual Supply Voltage55 V
Max Operating Temperature175 °C
Max Power Dissipation136 W
Min Operating Temperature-55 °C
On-State Resistance13 mΩ
Package Quantity2500
PackagingTape & Reel
Power Dissipation136 W
Rds On Max13 mΩ
Schedule B8541290080

Documents

Download datasheets and manufacturer documentation for Infineon IPD30N06S2L13ATMA4.

element14 APAC
Datasheet8 pages17 years ago
TME
Datasheet8 pages17 years ago
iiiC
Datasheet8 pages17 years ago

Inventory History

3 month trend:
+266%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPD30N06S2L13ATMA4.

Related Parts

Descriptions

Descriptions of Infineon IPD30N06S2L13ATMA4 provided by its distributors.

Mosfet Transistor, N Channel, 30 A, 55 V, 0.0106 Ohm, 10 V, 1.6 V
55V, N-Ch, 13 mΩ max, Automotive MOSFET, DPAK, OptiMOS™, PG-TO252-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 30A I(D), 55V, 0.017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N CH, 55V, 30A, TO-252-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 30A; Drain Source Voltage Vds: 55V; On Resistance Rds(on): 0.0106ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.6V; P
Summary of Features: N-channel Logic Level - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green package (lead free); Ultra low Rds(on); 100% Avalanche tested | Benefits: world's lowest RDS at 55V (on) in planar technology; highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: Valves control; Solenoids control; Lighting; Single-ended motors

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD30N06S2L-13
  • IPD30N06S2L-13ATMA4
  • IPD30N06S2L13
  • IPD30N06S2L13ATMA1
  • SP000252167
  • SP001061280

Technical Specifications

Physical
Case/PackageTO-252-3
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)30 A
Drain to Source Resistance10.6 mΩ
Drain to Source Voltage (Vdss)55 V
Input Capacitance1.8 nF
Max Dual Supply Voltage55 V
Max Operating Temperature175 °C
Max Power Dissipation136 W
Min Operating Temperature-55 °C
On-State Resistance13 mΩ
Package Quantity2500
PackagingTape & Reel
Power Dissipation136 W
Rds On Max13 mΩ
Schedule B8541290080

Documents

Download datasheets and manufacturer documentation for Infineon IPD30N06S2L13ATMA4.

element14 APAC
Datasheet8 pages17 years ago
TME
Datasheet8 pages17 years ago
iiiC
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements